FRDM-K22F-AGMP03

FRDM-K22F-AGMP03
Изображения служат только для ознакомления,
см. техническую документацию
40 180 руб.
1 шт. на сумму 40 180 руб.
Плати частями
от 10 045 руб. × 4 платежа
Номенклатурный номер: 8007929308
Бренд: NXP Semiconductor

Описание

Sensors\Sensor Development Tools\Multiple Function Sensor Development Tools
FRDM-K22F-AGMP03 Sensor Evaluation Kit

NXP Semiconductors FRDM-K22F-AGMP03 Sensor Evaluation Kit provides a demonstration and development platform for the FXLS8962AF 12-Bit Digital Accelerometer and the MPL3115 Absolute Digital Pressure Sensor. The FRDM-K22F-AGMP03 uses the Sensor Toolbox Enablement Software and tools to provide graphic visualization, level analysis, and interrupt evaluation and data logging. The Sensor Evaluation Kit also includes example projects for sensors with interrupt, polling, and FIFO modes using I 2 C and SPI.

Технические параметры

Brand: NXP Semiconductors
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: I2C, SPI
Manufacturer: NXP
Part # Aliases: 935362598598
Product Category: Multiple Function Sensor Development Tools
Product Type: Multiple Function Sensor Development Tools
Product: Development Kits
Subcategory: Development Tools
Tool Is For Evaluation Of: FXLS8962AF, FXAS21002C, MAG3110, MPL3115A2

Техническая документация

Datasheet
pdf, 7038 КБ