ACM36US12, Wall Mount AC Adapters XP Power, AC-DC Wall Mount PSU, 36W,Level VI, ITE & Medical
![Фото 1/2 ACM36US12, Wall Mount AC Adapters XP Power, AC-DC Wall Mount PSU, 36W,Level VI, ITE & Medical](https://static.chipdip.ru/lib/014/DOC021014333.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/619/DOC047619319.jpg)
107 шт., срок 5-7 недель
4 040 руб.
1 шт.
на сумму 4 040 руб.
Плати частями
от 1 010 руб. × 4 платежа
от 1 010 руб. × 4 платежа
Описание
Power\Power Supplies\Plug-In AC Adapters\Wall Mount AC Adapters
The XP power ACM36 series plug-in power supply has a regulated output voltage rating of 12VDC and a current rating of 3A.
Технические параметры
Adapter Type | Plug-In Adapter |
Energy Efficiency Level | VI |
Input Connector | Universal Plug |
Load Regulation | 5% |
Maximum Temperature | +60°C |
Medical Approved | Yes |
Minimum Temperature | 0°C |
Number of Outputs | 1 |
Output Connector | 2.5x5.5x11 mm Centre Positive |
Output Current | 3A |
Output Voltage | 12V dc |
Plug Type | Interchangeable |
Power Rating | 36W |
Series | ACM36 |
Type | AC/DC Adapter |
Width | 33mm |
Application | medical applications |
Conform to the norm | Energy efficiency Level VI |
Connector variant | straight |
Efficiency | 88.6% |
Kind of output connector | 5, 5/2, 1 |
Kind of power supply | mains, plug |
Length of output cable | 1.5m |
Manufacturer | XP POWER |
Maximum output current | 3A |
Operating modes | constant voltage |
Operating temperature | 0…60°C |
Plug variant | none |
Polarisation | positive inner pin |
Power | 36W |
ProtectionOCP - Over Current Protection OPP - Over Power Protection OVP - Unde | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP |
Related items | ACM-PLUG-AU, ACM-PLUG-CN, ACM-PLUG-EU, ACM-PLUG-UK, ACM-PLUG-US |
Type of power supply | switched-mode |
Техническая документация
Datasheet
pdf, 691 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.