LM2578AM

LM2578AM
Изображения служат только для ознакомления,
см. техническую документацию
1 130 руб.
от 2 шт.1 010 руб.
от 5 шт.920 руб.
от 10 шт.878.75 руб.
Добавить в корзину 1 шт. на сумму 1 130 руб.
Плати частями
от 284 руб. × 4 платежа
Номенклатурный номер: 8007949024
Бренд: Texas Instruments

Описание

Электроэлемент
IC, DC DC CONVERTER; Topology:Boost, Buck, Inverting; Input Voltage Min:2V; Input Voltage Max:40V; No. of Outputs:1Outputs; DC / DC Converter IC Case:SOIC; No. of Pins:8Pins; Output Current:750mA; Output Voltage Min:1V;

Технические параметры

Brand Texas Instruments
Factory Pack Quantity 95
Input Voltage MAX 40 V
Input Voltage MIN 2 V
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Outputs 1 Output
Operating Temperature Range -40 C to+125 C
Output Current 750 mA
Output Voltage 1 V
Package / Case SOIC-Narrow-8
Packaging Tube
Product Category Switching Voltage Regulators
RoHS Details
Series LM2578A
Supply Voltage - Min 2 V
Switching Frequency 16 kHz to 24 kHz
Topology Buck, Boost, Flyback, Inverting
Type Inverting, Step Down
Unit Weight 0.006596 oz
Base Product Number LM2578 ->
Current - Output 750mA (Switch)
ECCN EAR99
Frequency - Switching 20kHz
Function Step-Up, Step-Down
HTSUS 8542.39.0001
Manufacturer Product Page http://www.ti.com/general/docs/suppproductinfo.tsp
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature -40В°C ~ 85В°C (TA)
Output Configuration Positive or Negative
Package Tube
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplier Device Package 8-SOIC
Synchronous Rectifier No
Voltage - Input (Max) 40V
Voltage - Input (Min) 2V
Brand: Texas Instruments
Factory Pack Quantity: 95
Input Voltage: 2 V to 40 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 750 mA
Output Voltage: 1 V
Package/Case: SOIC-8
Packaging: Tube
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 2 V
Switching Frequency: 16 kHz to 24 kHz
Topology: Boost, Buck, Inverting
Type: Switching Regulator
Вес, г 0.143

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем