INA209AIPW
![INA209AIPW](https://static.chipdip.ru/lib/088/DOC024088830.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 540 руб.
от 2 шт. —
1 410 руб.
1 шт.
на сумму 1 540 руб.
Плати частями
от 385 руб. × 4 платежа
от 385 руб. × 4 платежа
Описание
Электроэлемент
IC, BIDIR CURRENT/POWER MONITOR; No. of Amplifiers:1 Amplifier; Input Bias Current:-; Amplifier Case Style:TSSOP; No. of Pins:16Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Bandwidth:-; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Input Offset Voltage:100µV; CMRR:120dB; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019); Common Mode Voltage VCM:26V; Gain dB Max:1dB; No. of Amplifiers:1Amplifiers; Operating Temperature Range:-40°C to +125°C; Output Current Per Channel:10mA; Supply Current:1mA; Supply Voltage Range:3V to 5.5V; Termination Type:Surface Mount Device
Технические параметры
Operating Temperature (Max) | 125C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Automotive |
Package Type | TSSOP |
Packaging | Tape and Reel |
Rad Hardened | No |
Accuracy: | 1% |
Bandwidth: | 11 kHz |
Brand: | Texas Instruments |
Development Kit: | INA209EVM |
Factory Pack Quantity: Factory Pack Quantity: | 90 |
Gain: | Programmable |
Input Voltage Range: | 3 V to 5.5 V |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 1.5 mA |
Operating Supply Voltage: | 3 V to 5.5 V |
Package / Case: | TSSOP-16 |
Packaging: | Tube |
Product Category: | Current & Power Monitors & Regulators |
Product Type: | Current & Power Monitors & Regulators |
Product: | Current and Power Monitors |
Sensing Method: | High Side |
Series: | INA209 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 3 V |
Vos - Input Offset Voltage: | 100 uV |
Техническая документация
Документация
pdf, 1770 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем