RGP10M

RGP10M
Изображения служат только для ознакомления,
см. техническую документацию
130 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.66 руб.
от 10 шт.48 руб.
от 100 шт.35.66 руб.
2 шт. на сумму 260 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8007956728

Описание

Электроэлемент
DIODE, FAST, 1A, 1000V, DO-41; Repetitive Reverse Voltage Vrrm Max:1kV; Forward Current If(AV):1A; Diode Configuration:Single; Forward Voltage VF Max:1.3V; Reverse Recovery Time trr Max:500ns; Forward Surge Current Ifsm Max:30A; Operating Temperature Max:175°C; Diode Case Style:DO-41 (DO-204AL); No. of Pins:2Pins; Product Range:RGP10 Series; Automotive Qualification Standard:-; SVHC:Lead (27-Jun-2018); Current Ifsm:30A; Diode Type:Fast Recovery; Forward Voltage:1.3V; Junction Temperature Tj Max:175°C; No. of Pins:2 Pin; Operating Temperature Min:-65°C; Operating Temperature Range:-65°C to +175°C; Reverse Recovery Time trr Typ:500ns; Termination Type:Axial Leaded

Технические параметры

Brand ON Semiconductor/Fairchild
Configuration Single
Factory Pack Quantity 5000
Height 2.72 mm
If - Forward Current 1 A
Ir - Reverse Current 5 uA
Length 5.21 mm
Manufacturer ON Semiconductor
Max Surge Current 30 A
Maximum Operating Temperature +175 C
Minimum Operating Temperature -65 C
Mounting Style Through Hole
Package / Case DO-41
Packaging Reel
Part # Aliases RGP10M_NL
Pd - Power Dissipation 3 W
Product Rectifiers
Product Category Rectifiers
Recovery Time 500 ns
RoHS Details
Series RGP10M
Termination Style Through Hole
Type Fast Recovery Rectifiers
Unit Weight 0.008642 oz
Vf - Forward Voltage 1.3 V
Vr - Reverse Voltage 1 kV
Width 2.72 mm
Diameter 2.72mm
Diode Configuration Single
Diode Technology Silicon Junction
Diode Type Rectifier
Maximum Continuous Forward Current 1A
Maximum Forward Voltage Drop 1.3V
Mounting Type Through Hole
Number of Elements per Chip 1
Package Type DO-41
Peak Non-Repetitive Forward Surge Current 30A
Peak Reverse Recovery Time 500ns
Peak Reverse Repetitive Voltage 1000V
Pin Count 2
Rectifier Type Fast Recovery
Вес, г 0.34

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды быстродействующие»
Типы корпусов импортных диодов