B39871B3744H110
![B39871B3744H110](https://static.chipdip.ru/lib/832/DOC028832978.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
490 руб.
1 шт.
на сумму 490 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8007962824
Бренд: Qualcomm
Описание
SAW/BAW Filters and Resonators
Qualcomm RF360 SAW (Surface Acoustic Wave) and BAW (Bulk Acoustic Wave) Filters and Resonators are AEC-Q200 qualified to satisfy harsh condition requirements, as well as shock and vibration. Hermetically sealed in ceramic packages that can withstand temperatures from -40°C to +125°C, the Qualcomm RF360 SAW/BAW filters and resonators provide a filtering function for RF signals at defined frequencies. These filters are found in all wireless applications, including mobile phones, wearables, smart homes, infrastructure, and industrial applications. In automotive applications, the SAW and BAW filters are suitable for navigation systems, tire pressure monitoring systems, and remote keyless entry.
Qualcomm RF360 SAW (Surface Acoustic Wave) and BAW (Bulk Acoustic Wave) Filters and Resonators are AEC-Q200 qualified to satisfy harsh condition requirements, as well as shock and vibration. Hermetically sealed in ceramic packages that can withstand temperatures from -40°C to +125°C, the Qualcomm RF360 SAW/BAW filters and resonators provide a filtering function for RF signals at defined frequencies. These filters are found in all wireless applications, including mobile phones, wearables, smart homes, infrastructure, and industrial applications. In automotive applications, the SAW and BAW filters are suitable for navigation systems, tire pressure monitoring systems, and remote keyless entry.
Технические параметры
Brand: | RF360 |
Factory Pack Quantity: Factory Pack Quantity: | 9000 |
Frequency: | 868.3 MHz |
Impedance: | 50 Ohms |
Manufacturer: | Qualcomm RF360 |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Operating Temperature Range: | -40 C to+125 C |
Package / Case: | 3 mm x 3 mm x 1 mm |
Part # Aliases: | B3744 |
Product Category: | Signal Conditioning |
Product Type: | Signal Conditioning |
Product: | SAW Filters |
Series: | B3744 |
Subcategory: | Filters |
Termination Style: | SMD/SMT |
Voltage Rating: | 6 V |
Вес, г | 0.037 |
Техническая документация
Datasheet
pdf, 96 КБ