STM32L031C4T6
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
7 шт. со склада г.Москва, срок 4-7 дней
1 040 руб.
от 2 шт. —
890 руб.
от 5 шт. —
792 руб.
Добавить в корзину 1 шт.
на сумму 1 040 руб.
Плати частями
от 260 руб. × 4 платежа
от 260 руб. × 4 платежа
Альтернативные предложения1
Описание
Электроэлемент
ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M0+ MCU 16-Kbytes of Flash , 32 MHz CPU
Технические параметры
ADC Resolution | 12 bit |
Analog Supply Voltage | 1.65 V to 3.6 V |
Brand | STMicroelectronics |
Core | ARM Cortex-M0+ |
Data Bus Width | 32 bit |
Data RAM Size | 8 kB |
Data RAM Type | SRAM |
Data ROM Size | 1 kB |
Data ROM Type | EEPROM |
Factory Pack Quantity | 1500 |
Interface Type | I2C, SPI, UART |
Manufacturer | STMicroelectronics |
Maximum Clock Frequency | 32 MHz |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of ADC Channels | 10 Channels |
Number of I/Os | 38 I/O |
Number of Timers/Counters | 8x16 bit |
Operating Supply Voltage | 1.65 V to 3.6 V |
Package / Case | LQFP-48 |
Processor Series | STM32L0 |
Product | MCU |
Product Category | ARM Microcontrollers-MCU |
Program Memory Size | 32 kB |
Program Memory Type | Flash |
RoHS | Details |
Series | STM32L0 |
Supply Voltage - Max | 3.6 V |
Supply Voltage - Min | 1.65 V |
Tradename | STM32 |
Watchdog Timers | Watchdog Timer |
ADCs | 10x12 bit |
Device Core | ARM Cortex M0+ |
Family Name | STM32L0 |
Instruction Set Architecture | RISC |
Maximum Frequency | 32MHz |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of I2C Channels | 1 |
Number of SPI Channels | 2 |
Number of UART Channels | 1 |
Number of USART Channels | 1 |
Package Type | LQFP |
Pin Count | 48 |
RAM Size | 8 kB |
Typical Operating Supply Voltage | 1.65 → 3.6 V |
Width | 7.1mm |
ADC Resolution: | 12 bit |
Analog Supply Voltage: | 1.65 V to 3.6 V |
Brand: | STMicroelectronics |
Core: | ARM Cortex M0+ |
Data Bus Width: | 32 bit |
Data RAM Size: | 8 kB |
Data RAM Type: | SRAM |
Data ROM Size: | 1 kB |
Data ROM Type: | EEPROM |
Factory Pack Quantity: Factory Pack Quantity: | 1500 |
Interface Type: | I2C, SPI, UART |
Manufacturer: | STMicroelectronics |
Maximum Clock Frequency: | 32 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 10 Channel |
Number of I/Os: | 38 I/O |
Number of Timers/Counters: | 8 Timer |
Package / Case: | LQFP-48 |
Packaging: | Tray |
Processor Series: | STM32L0 |
Product Category: | ARM Microcontrollers-MCU |
Product Type: | ARM Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 16 kB |
Program Memory Type: | Flash |
Series: | STM32L031C4 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 1.65 V |
Tradename: | STM32 |
Watchdog Timers: | Watchdog Timer |
Вес, г | 1.14 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.