FTS-105-01-L-DV
![Фото 1/3 FTS-105-01-L-DV](https://static.chipdip.ru/lib/393/DOC024393084.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/008/DOC030008462.jpg)
![](https://static.chipdip.ru/lib/587/DOC005587738.jpg)
10 шт. со склада г.Москва, срок 6-7 дней
690 руб.
от 2 шт. —
570 руб.
от 5 шт. —
496 руб.
от 10 шт. —
468.75 руб.
1 шт.
на сумму 690 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения3
Описание
Электроэлемент
10 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT
Технические параметры
Category | Connectors, Interconnects |
Color | Black |
Connector Type | Header, Unshrouded |
Contact Finish | Gold |
Contact Finish Thickness | 10µin(0.25µm) |
Contact Mating Length | 0.120"(3.05mm) |
Contact Type | Male Pin |
Family | Rectangular Connectors-Headers, Male Pins |
Mounting Type | Surface Mount |
Number of Positions | 10 |
Number of Positions Loaded | All |
Number of Rows | 2 |
Online Catalog | FTS Series |
Packaging | Bulk |
Pitch | 0.050"(1.27mm) |
Row Spacing | 0.050"(1.27mm) |
Series | FTS |
Standard Package | 1 |
Termination | Solder |
Application: | Board-to-Board, Cable |
Brand: | Samtec |
Contact Gender: | Pin(Male) |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Current Rating: | 3.4 A |
Factory Pack Quantity: Factory Pack Quantity: | 93 |
Flammability Rating: | UL 94 V-0 |
Housing Color: | Black |
Housing Material: | Liquid Crystal Polymer(LCP) |
Latching Type: | Unlatched |
Manufacturer: | Samtec |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Straight |
Mounting Style: | SMD/SMT |
Number of Positions: | 10 Position |
Number of Rows: | 2 Row |
Packaging: | Tube |
Pitch: | 1.27 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Row Spacing: | 1.27 mm |
Series: | FTS |
Subcategory: | Headers & Wire Housings |
Termination Style: | Solder |
Type: | Unshrouded |
Body Orientation | Straight |
Connector System | Board to Board, Wire to Board |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |
Current Rating | 1.75A |
Number of Contacts | 10 |
Shrouded/Unshrouded | Unshrouded |
Termination Method | Solder |
Вес, г | 5 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.