S25FL256SAGMFI000

S25FL256SAGMFI000
Изображения служат только для ознакомления,
см. техническую документацию
2 220 руб.
от 2 шт.2 060 руб.
от 3 шт.1 970 руб.
1 шт. на сумму 2 220 руб.
Плати частями
от 555 руб. × 4 платежа
Номенклатурный номер: 8007963435

Описание

Электроэлемент
FLASH MEMORY, 256MBIT, 133MHZ,, SOIC-16; Flash Memory Type:Serial NOR; Memory Size:256Mbit; Flash Memory Configuration:32M x 8bit; IC Interface Type:SPI; Memory Case Style:SOIC; No. of Pins:16Pins; Clock Frequency:133MHz; Access Time:-; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:3V Serial NOR Flash Memories; MSL:MSL 3 - 168 hours; SVHC:No SVHC (12-Jan-2017)

Технические параметры

Address Bus Width 1 Bit
Architecture Sectored
Block Organization Symmetrical
Boot Block Yes
Cell Type NOR
Density 256 Mb
ECC Support No
Interface Type Serial(SPI)
Location Of Boot Block Bottom|Top
Operating Temperature -40 to 85 ?C
Package 16SOIC W
Packaging Trays
Page Size 256|512 byte
Rad Hard No
Sector Size 64Kbyte x 512
Simultaneous Read/Write Support No
Support of Common Flash Interface Yes
Support of Page Mode No
Timing Type Synchronous
Typical Operating Supply Voltage 3|3.3 V
Architecture: Eclipse
Brand: Infineon Technologies
Data Bus Width: 8 bit
Factory Pack Quantity: Factory Pack Quantity: 2400
Interface Type: SPI
Manufacturer: Infineon
Maximum Clock Frequency: 133 MHz
Maximum Operating Temperature: +85 C
Memory Size: 256 Mbit
Memory Type: NOR
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Organization: 32 M x 8
Package / Case: SOIC-Narrow-16
Packaging: Tray
Product Category: NOR Flash
Product Type: NOR Flash
Series: S25FL256S
Speed: 133 MHz
Subcategory: Memory & Data Storage
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Timing Type: Synchronous
Tradename: MirrorBit
Вес, г 0.2

Техническая документация

Datasheet
pdf, 5730 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем