LF353M
![Фото 1/5 LF353M](https://static.chipdip.ru/lib/748/DOC043748619.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/820/DOC006820565.jpg)
![](https://static.chipdip.ru/lib/762/DOC016762060.jpg)
![](https://static.chipdip.ru/lib/762/DOC016762072.jpg)
![](https://static.chipdip.ru/lib/088/DOC024088837.jpg)
390 руб.
от 2 шт. —
330 руб.
Добавить в корзину 1 шт.
на сумму 390 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
Описание IC: operational amplifier; 3MHz; 3.5?18V; Ch: 2; SO8; tube Характеристики Категория | Микросхема |
Тип | операционный усилитель |
Монтаж | SMD |
Кол-во каналов | 2 |
Мин.напряжение питания, В | 3.5 |
Макс.напряжение питания, В | 18 |
Технические параметры
Amplifier Type | JFET |
Brand | Texas Instruments |
CMRR - Common Mode Rejection Ratio | 70 dB to 100 dB |
Dual Supply Voltage | +/-9 V, +/-12 V, +/-15 V |
en - Input Voltage Noise Density | 16 nV/sqrt Hz at+/-15 V |
Factory Pack Quantity | 95 |
GBP - Gain Bandwidth Product | 4 MHz |
Height | 1.45 mm |
Ib - Input Bias Current | 200 pA |
In - Input Noise Current Density | 0.01 pA/sqrt Hz |
Input Type | Rail-to-Rail |
Length | 4.9 mm |
Manufacturer | Texas Instruments |
Maximum Dual Supply Voltage | +/-18 V |
Maximum Operating Temperature | +70 C |
Minimum Dual Supply Voltage | +/-5 V |
Minimum Operating Temperature | 0 C |
Mounting Style | SMD/SMT |
Number of Channels | 2 Channel |
Operating Supply Current | 1.8 mA |
Operating Supply Voltage | 10 V to 36 V |
Package / Case | SOIC-Narrow-8 |
Packaging | Tube |
Product | Operational Amplifiers |
Product Category | Operational Amplifiers-Op Amps |
PSRR - Power Supply Rejection Ratio | 70 dB |
RoHS | Details |
Series | LF353-N |
Shutdown | No Shutdown |
SR - Slew Rate | 13 V/us |
Supply Type | Dual |
Supply Voltage - Max | 36 V |
Supply Voltage - Min | 10 V |
Technology | BiFET |
Unit Weight | 0.006596 oz |
Vcm - Common Mode Voltage | 10 V to 36 V |
Voltage Gain dB | 100 dB |
Vos - Input Offset Voltage | 10 mV |
Width | 3.9 mm |
Mounting Type | Surface Mount |
Number of Channels per Chip | 2 |
Package Type | SOIC |
Pin Count | 8 |
Power Supply Type | Dual |
Rail to Rail | No |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±9 V |
Typical Gain Bandwidth Product | 4MHz |
Typical Input Voltage Noise Density | 16nV/√Hz |
Typical Slew Rate | 13V/µs |
Typical Voltage Gain | 100 dB |
Amplifier Type: | JFET |
Brand: | Texas Instruments |
CMRR - Common Mode Rejection Ratio: | 100 dB |
Dual Supply Voltage: | +/-9 V, +/-12 V, +/-15 V |
en - Input Voltage Noise Density: | 16 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 760 |
GBP - Gain Bandwidth Product: | 4 MHz |
Ib - Input Bias Current: | 200 pA |
In - Input Noise Current Density: | 0.01 pA/sqrt Hz |
Input Type: | Rail-to-Rail |
Manufacturer: | Texas Instruments |
Maximum Dual Supply Voltage: | +/-18 V |
Maximum Operating Temperature: | +70 C |
Minimum Dual Supply Voltage: | +/-5 V |
Minimum Operating Temperature: | 0 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 3.6 mA |
Operating Supply Voltage: | 10 V to 36 V |
Output Current per Channel: | 20 mA |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | Operational Amplifiers-Op Amps |
Product Type: | Op Amps-Operational Amplifiers |
Product: | Operational Amplifiers |
PSRR - Power Supply Rejection Ratio: | 70 dB |
Series: | LF353-N |
Shutdown: | No Shutdown |
SR - Slew Rate: | 13 V/us |
Subcategory: | Amplifier ICs |
Supply Type: | Dual |
Supply Voltage - Max: | 36 V |
Supply Voltage - Min: | 10 V |
Technology: | BiFET |
Vcm - Common Mode Voltage: | 10 V to 36 V |
Voltage Gain dB: | 100 dB |
Vos - Input Offset Voltage: | 10 mV |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Manufacturer Type | Wideband Amplifier |
Maximum Dual Supply Voltage (V) | ±18 |
Maximum Input Bias Current (uA) | 0.0002@±15V |
Maximum Input Offset Current (uA) | 0.0001@±15V |
Maximum Input Offset Voltage (mV) | 10@±15V |
Maximum Operating Temperature (°C) | 70 |
Maximum Supply Current (mA) | 6.5@±15V@0C to 70C |
Minimum CMRR (dB) | 70 |
Minimum CMRR Range (dB) | 70 to 71 |
Minimum Dual Supply Voltage (V) | ±5 |
Minimum Operating Temperature (°C) | 0 |
Minimum PSRR (dB) | 70 |
Mounting | Surface Mount |
Part Status | Active |
PCB changed | 8 |
PPAP | No |
Process Technology | BiFET |
Shut Down Support | No |
Standard Package Name | SO |
Supplier Package | SOIC |
Type | Wideband Amplifier |
Typical Dual Supply Voltage (V) | ±9|±12|±15 |
Typical Gain Bandwidth Product (MHz) | 4 |
Typical Input Bias Current (uA) | 0.00005@±15V |
Typical Input Noise Voltage Density (nV/rtHz) | 16@±15V |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.01@±15V |
Typical Output Current (mA) | 20 |
Typical Settling Time (ns) | 2000 |
Typical Slew Rate (V/us) | 13@±15V |
Typical Voltage Gain (dB) | 100 |
Вес, г | 0.08 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем