PIC18F97J94-I/PF
![Фото 1/2 PIC18F97J94-I/PF](https://static.chipdip.ru/lib/205/DOC004205675.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/095/DOC021095347.jpg)
2 910 руб.
от 2 шт. —
2 700 руб.
от 3 шт. —
2 590 руб.
Добавить в корзину 1 шт.
на сумму 2 910 руб.
Плати частями
от 729 руб. × 4 платежа
от 729 руб. × 4 платежа
Описание
Электроэлемент
MCU, 8BIT, PIC18, 64MHZ, TQFP-100; Product Range:PIC18 Family PIC18F J9x Series Microcontrollers; CPU Speed:64MHz; Program Memory Size:128KB; RAM Memory Size:4KB; No. of Pins:100Pins; MCU Case Style:TQFP; No. of I/O's:87
Технические параметры
ADC Resolution | 12 bit |
Brand | Microchip Technology |
Core | PIC |
Data Bus Width | 8 bit |
Data RAM Size | 4 kB |
Data RAM Type | SRAM |
Factory Pack Quantity | 90 |
Interface Type | I2C, SPI |
Manufacturer | Microchip |
Maximum Clock Frequency | 64 MHz |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of ADC Channels | 24 |
Operating Supply Voltage | 2 V to 3.6 V |
Package / Case | TQFP-100 |
Packaging | Tray |
Product Category | 8-bit Microcontrollers-MCU |
Program Memory Size | 128 kB |
Program Memory Type | Flash |
RoHS | Details |
Supply Voltage - Max | 3.6 V |
Supply Voltage - Min | 2 V |
ADC Channels | 24 |
ADC Resolution (bit) | 12 |
Analog Comparators | 3 |
Automotive | No |
CAN | 0 |
Core Architecture | PIC |
Device Core | PIC |
ECCN (US) | EAR99 |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | PIC18 |
I2C | 2 |
I2S | 0 |
Instruction Set Architecture | RISC |
LCD Segments | 480 |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 64 |
Maximum CPU Frequency (MHz) | 64 |
Maximum Expanded Memory Size | 2MB |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 1000 |
Minimum Operating Supply Voltage (V) | 2 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 4 |
Number of ADCs | Single |
Number of I/Os | 11 |
Part Status | Active |
PCB changed | 100 |
Pin Count | 100 |
PPAP | No |
Programmability | Yes |
RAM Size | 4KB |
Special Features | LCD Controller |
SPI | 2 |
Standard Package Name | QFP |
Supplier Package | TQFP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 2.5|3.3 |
UART | 0 |
USART | 4 |
USB | 1 |
Watchdog | 1 |
ADCs | 24x12 bit |
Maximum Frequency | 64MHz |
Maximum Number of Ethernet Channels | 0 |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 2 |
Number of LIN Channels | 1 |
Number of PCI Channels | 0 |
Number of PWM Units | 1x10 bit |
Number of SPI Channels | 2 |
Number of UART Channels | 0 |
Number of USART Channels | 4 |
Package Type | TQFP |
Pulse Width Modulation | 1(10 bit) |
Typical Operating Supply Voltage | 2 → 3.6 V |
USB Channels | 1 |
Width | 14mm |
Вес, г | 44.55 |
Техническая документация
Datasheet
pdf, 5715 КБ
Datasheet
pdf, 39945 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 10124 КБ
Документация
pdf, 5742 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем