PJD16P06A_L2_00001, MOSFETs 60V P-Channel Enhancement Mode MOSFET

Фото 1/2 PJD16P06A_L2_00001, MOSFETs 60V P-Channel Enhancement Mode MOSFET
Изображения служат только для ознакомления,
см. техническую документацию
16463 шт., срок 5-7 недель
170 руб.
от 10 шт.150 руб.
от 100 шт.93 руб.
от 500 шт.75.23 руб.
1 шт. на сумму 170 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8007970829
Артикул: PJD16P06A_L2_00001

Описание

Unclassified
60V P-Channel Enhancement Mode MOSFETs

PANJIT 60V P-Channel Enhancement Mode MOSFETs are designed to minimize on-state resistance (R DS(ON) ) and maintain superior switching performance. These devices feature a 200mA to 16A continuous drain current, a 1.1nC to 22nC gate charge, and 300mW to 50W power dissipation. These MOSFETs include advanced Trench Process technology and are optimized for use as relay drivers and line drivers.

Технические параметры

Brand: Panjit
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 3000
Fall Time: 16 ns
Id - Continuous Drain Current: 16 A
Manufacturer: Panjit
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package / Case: TO-252AA-3
Pd - Power Dissipation: 25 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 22 nC
Rds On - Drain-Source Resistance: 65 mOhms
Rise Time: 42 ns
Series: NFET-60SMP
Subcategory: MOSFETs
Technology: Si
Transistor Polarity: P-Channel
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 65 ns
Typical Turn-On Delay Time: 13 ns
Vds - Drain-Source Breakdown Voltage: 60 V
Vgs - Gate-Source Voltage: -20 V, +20 V
Vgs th - Gate-Source Threshold Voltage: 2.5 V
Case TO252AA
Drain current -16A
Drain-source voltage -60V
Gate charge 22nC
Gate-source voltage ±20V
Kind of channel enhanced
Manufacturer PanJit Semiconductor
Mounting SMD
On-state resistance 65mΩ
Polarisation unipolar
Power dissipation 2W
Pulsed drain current -64A
Type of transistor P-MOSFET
Вес, г 0.3

Техническая документация

Datasheet
pdf, 326 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.