555-2303F, LED Circuit Board Indicators GREEN DIFFUSED 5 VOLT
![Фото 1/4 555-2303F, LED Circuit Board Indicators GREEN DIFFUSED 5 VOLT](https://static.chipdip.ru/lib/846/DOC016846074.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/272/DOC008272821.jpg)
![](https://static.chipdip.ru/lib/243/DOC038243437.jpg)
![](https://static.chipdip.ru/lib/682/DOC044682088.jpg)
8387 шт., срок 5-7 недель
430 руб.
от 10 шт. —
330 руб.
от 50 шт. —
300 руб.
от 100 шт. —
243.25 руб.
1 шт.
на сумму 430 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения2
Описание
Optoelectronics\LED Indication\LED Circuit Board Indicators
The 555-2xxx series, from Dialight, are PCB LED indicators from their CBI® circuit board indicator family.
Технические параметры
Brand: | Dialight |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
If - Forward Current: | 20 mA |
Illumination Colour: | Green |
LED Size: | 2 mm |
Lens Colour/Style: | Tinted |
Lens Shape: | Dome |
Luminous Intensity: | 2.5 mcd |
Manufacturer: | Dialight |
Mounting Type: | Through Hole |
Number of LEDs: | 1 |
Orientation: | Right Angle |
Packaging: | Bulk |
Product Category: | LED Circuit Board Indicators |
Product Type: | LED Circuit Board Indicators |
Series: | 555 |
Subcategory: | LED Indication |
Vf - Forward Voltage: | 5 V |
Viewing Angle: | 40 deg |
Wavelength: | 565 nm |
Base Product Number | 5552303 -> |
Color | Green |
Configuration | Single |
Current | 4.7mA |
ECCN | EAR99 |
HTSUS | 8541.40.2000 |
Lens Size | 3mm, T-1 |
Lens Style | Round with Domed Top |
Lens Type | Clear |
Millicandela Rating | 2.5mcd |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole, Right Angle |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Viewing Angle | 40В° |
Voltage Rating | 5V |
Wavelength - Peak | 565nm |
Dominant Wavelength | 565 nm |
Forward Current | 6.7mA |
Intensity | 2.5mcd |
LED Colours | Green |
LED Orientation | Right Angle |
LED Size | 2mm(T-3/4) |
Lens Colour | Green |
Lens Finish | Non-Diffused |
Number of LEDs | 1 |
Number of Pins | 2 |
Series | 555 |
Standards Met | EC 825-1, EN-60825-1, MIL-STD-202F, UL 94V-0 |
Width | 6.22mm |
Factory Pack Quantity | 100 |
If - Forward Current | 20 mA |
Illumination Color | Green |
Lens Color-Style | Tinted |
Lens Shape | Dome |
Luminous Intensity | 2.5 mcd |
Orientation | Right Angle |
Packaging | Bulk |
Selling Alternatives | 555-2303 |
Vf - Forward Voltage | 5 V |
Wavelength | 565 nm |
Вес, г | 0.22 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.