38A04-0018-000 FL, Automotive Connectors Link Connector, Branch Mini-Clamp, 38A, 18awg Compatible Cable, Black
![Фото 1/2 38A04-0018-000 FL, Automotive Connectors Link Connector, Branch Mini-Clamp, 38A, 18awg Compatible Cable, Black](https://static.chipdip.ru/lib/480/DOC043480254.jpg)
см. техническую документацию
![](https://static.chipdip.ru/lib/415/DOC035415049.jpg)
от 0 руб. × 4 платежа
Описание
3M™ branch mini-clamp link connector, 38A series enables branching into the main network wire (20 to 16 AWG) from sensor lines terminated by a 3M Mini-Clamp Connector. The branching function allows for a simpler system with direct-to-network connection, which helps to reduce cable usage and lower network latencies.
• Enables direct connection from sensor wires to network cables
• Provides branching from main bus line to sensors via mini-clamp connector
• Enables a simpler systems with direct-to-network connector with less cable and lower latency
• Compatible with network cable 18 to 22AWG
• Easy, labour saving and reliable IDC termination
• Easy field termination with no special wire preparation
• Can terminate with a common pair of pliers
• Latching mechanism maintains a reliable interconnection in demanding field applications
• High number of mating cycles
Технические параметры
Количество Контактов | 4контакт(-ов) |
Количество Рядов | 1 Ряд |
Линейка Продукции | 38A Series |
Материал Контакта | Медный Сплав |
Монтаж Разъема | Монтаж на Кабель |
Покрытие Контакта | Контакты с Покрытием из Золота |
Тип IDC разъема | IDC Receptacle |
Тип контакта | Female |
Шаг Контактов | 2мм |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.