RBBA3000-50, Non-Isolated DC/DC Converters 50A DC/DC-Converter INNOLINE' 1/2 Brick

Фото 1/2 RBBA3000-50, Non-Isolated DC/DC Converters 50A DC/DC-Converter INNOLINE' 1/2 Brick
Изображения служат только для ознакомления,
см. техническую документацию
145 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
75 480 руб.
от 5 шт.69 860 руб.
Добавить в корзину 1 шт. на сумму 75 480 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8007990840
Артикул: RBBA3000-50

Описание

Power\DC/DC Converters\Non-Isolated DC/DC Converters
RBBA3000 50A Buck/Boost Converters

RECOM Power RBBA3000 50A Buck/Boost Converters are high-efficiency, non-isolated DC/DC converters with up to 50A output current. RECOM Power RBBA3000 Buck/Boost Converters are housed in a half-brick case and have an input voltage range of 9V DC to 60V DC. The output voltage (0V to 60V) and current (0A to 50A) are independently set via fixed-trim resistors or an external voltage. Designers can use the Ishare pin to monitor the load current in stand-alone applications or to connect two modules in parallel to double the maximum output current to 100A. Typical applications are 48V to 24V or 12V to 24V battery-power conversion, electric vehicles, battery-voltage stabilizers, and high-power laboratory DC power supplies.

Технические параметры

Brand: RECOM Power
Factory Pack Quantity: Factory Pack Quantity: 12
Industry: Industrial
Input Voltage, Max: 60 V
Input Voltage, Min: 9 V
Manufacturer: RECOM
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 50 A
Output Power: 3 kW
Output Type: Adjustable
Output Voltage-Channel 1: 0 V to 60 V
Package / Case: 1/2 Brick
Packaging: Tray
Part # Aliases: 80099353
Product Category: Non-Isolated DC/DC Converters
Product Type: Non-Isolated DC-DC Converters
Product: Non-Isolated/POL
Series: RABBA3000
Subcategory: DC-DC Converter
Factory Pack Quantity 12
Industry Industrial
Input Voltage Max 60 V
Input Voltage Min 9 V
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style Through Hole
Number of Outputs 1 Output
Output Current-Channel 1 50 A
Output Power 3 kW
Output Type Adjustable
Output Voltage-Channel 1 0 V to 60 V
Package - Case 1/2 Brick
Packaging Tray
Product Non-Isolated/POL
Series RABBA3000
Вес, г 155

Техническая документация

Datasheet
pdf, 861 КБ
Datasheet
pdf, 1255 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.