6N137SDVM
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
570 руб.
от 2 шт. —
510 руб.
Добавить в корзину 1 шт.
на сумму 570 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
Optocoupler Open Collector DC-IN 1-CH Uni-Dir 8-Pin PDIP T/R - Tape and Reel (Alt: 6N137SDVM)
Технические параметры
Brand | ON Semiconductor/Fairchild |
Data Rate | 10 Mbps |
Factory Pack Quantity | 1000 |
Fall Time | 10 ns |
If - Forward Current | 10 mA |
Isolation Voltage | 2500 Vrms |
Manufacturer | ON Semiconductor |
Maximum Collector Current | 50 mA |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Number of Channels | 1 Channel |
Operating Supply Voltage | 4.5 V to 5.5 V |
Output Current | 50 mA |
Output Type | Photo IC |
Package / Case | DIP-8 |
Packaging | Reel |
Pd - Power Dissipation | 100 mW |
Product Category | High Speed Optocouplers |
Rise Time | 30 ns |
RoHS | Details |
Series | 6N137M |
Unit Weight | 0.025397 oz |
Vf - Forward Voltage | 1.4 V |
Vr - Reverse Voltage | 5 V |
Brand: | onsemi/Fairchild |
Data Rate: | 10 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Fall Time: | 10 ns |
If - Forward Current: | 10 mA |
Isolation Voltage: | 2500 Vrms |
Manufacturer: | onsemi |
Maximum Collector Current: | 50 mA |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Voltage: | 4.5 V to 5.5 V |
Output Current: | 50 mA |
Output Type: | Photo IC |
Package / Case: | SMT-8 |
Pd - Power Dissipation: | 100 mW |
Product Category: | High Speed Optocouplers |
Product Type: | High Speed Optocouplers |
Rise Time: | 30 ns |
Series: | 6N137M |
Subcategory: | Optocouplers |
Vf - Forward Voltage: | 1.4 V |
Vr - Reverse Voltage: | 5 V |
Техническая документация
Datasheet
pdf, 640 КБ