9001K2107, Potentiometers POTENTIOMETER 5KOHM 2W 30MM, K

9001K2107, Potentiometers POTENTIOMETER 5KOHM 2W 30MM, K
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
66 910 руб.
1 шт. на сумму 66 910 руб.
Плати частями
от 16 729 руб. × 4 платежа
Номенклатурный номер: 8008028383
Артикул: 9001K2107
Бренд: Schneider Electric

Описание

Passive Components\Potentiometers, Trimmers & Rheostats\Potentiometers
Harmony® 9001K Metal Control & Signaling Units

Square D Harmony ® 9001K Metal 30mm Control and Signaling Units include pushbuttons, key-operated switches, joysticks, pilot lights, and operators. These robust and reliable products offer a number of certifications and meet IP66 and NEMA 4 ratings, making the 9001K series oil-tight, waterproof, and dust-tight. Colored contact blocks provide easy function identification, and bright LEDs ensure high visibility. Square D Harmony 9001K Metal 30mm Control and Signaling Units offer long-term reliability, making them ideal for heavy-duty industrial applications and extreme environments.

Технические параметры

Brand: Schneider Electric
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Schneider Electric
Mounting Style: Panel Mount
Number of Gangs: 1 Gang
Power Rating: 2 W
Product Category: Potentiometers
Product Type: Potentiometers
Product: Knob Operating Potentiometers
Resistance: 5 kOhms
Series: 9001K
Subcategory: Potentiometers, Trimmers & Rheostats
Termination Style: Solder Lug
Type: Operator

Техническая документация

Datasheet
pdf, 79 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.