5050865-3
![Фото 1/3 5050865-3](https://static.chipdip.ru/lib/556/DOC006556247.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/461/DOC007461569.jpg)
![](https://static.chipdip.ru/lib/563/DOC034563329.jpg)
300 руб.
от 2 шт. —
240 руб.
от 5 шт. —
177 руб.
от 10 шт. —
154.98 руб.
1 шт.
на сумму 300 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
SOCKET,MIN-SPR SN-AU SER-4 Socket Length: .26 in Socket Length: 6.6 mm Hole Size (Recommended): 1.83 mm Hole Size (Recommended): .072 in Solder Process Feature: None 0.26" 6.6 mm 1.83 mm .072" I Discrete Socket I Part Number: 5050865-3 I Internal Number: 5050865-3 I LADD Distribution
Технические параметры
Circuit Application | Power & Signal |
Connector & Contact Terminates To | Printed Circuit Board |
Connector System | Cable-to-Board |
Contact Base Material | Beryllium Copper |
Contact Current Rating (Max) | 7.5 A |
Contact Mating Area Plating Thickness | 30 µm |
Contact Spring Plating Material | Gold |
Contact Spring Plating Thickness | 0.762 µm |
Contact Transmits (Typical) | Signal(Data)/Power |
Contact Type | Socket |
Hole Size (Recommended) | 1.83 mm |
Insertion Method | Hand/Semi-Automatic |
Mating Pin Diameter Range | 0.86-1.04 mm |
Operating Temperature Range | -65-125 °C |
Packaging Method | Bag, (Loose Piece) |
Packaging Quantity | 2000 |
PCB Thickness (Recommended) | 0.79-3.18 mm |
Product Type | Contact |
Profile | Zero |
Sealable | No |
Sealant | None |
Sleeve Material | Copper |
Sleeve Plating Material | Tin |
Sleeve Style | Open Bottom |
Socket Length | 6.6 mm |
Socket Type | Discrete |
Spring Material | Beryllium Copper |
Termination Method to Printed Circuit Board | Through Hole-Press-Fit |
Termination Method to Wire & Cable | Solder |
Wire Size | 20-18 AWG |
Wire/Cable Type | Discrete Wire |
Вид монтажа | Socket |
Другие названия товара № | 5050865-3 |
Категория продукта | Установочные панели для ИС и компонентов |
Количество позиций | 1 Position |
Количество рядов | 1 Row |
Подкатегория | IC Component Sockets |
Покрытие контакта | Gold |
Продукт | Various Socket Types |
Размер фабричной упаковки | 2000 |
Тип продукта | IC Component Sockets |
Торговая марка | TE Connectivity |
Упаковка | Bulk |
3D Drawings | http://www.te.com/commerce/DocumentDelivery/DDECon |
Accepts Pin Diameter | 0.034"" ~ 0.041"" (0.86mm ~ 1.04mm) |
Base Product Number | 5050865 -> |
Contact Finish | Gold |
Contact Finish Thickness | 30.0Вµin (0.76Вµm) |
Contact Material | Beryllium Copper |
ECCN | EAR99 |
Environmental Information | http://www.te.com/commerce/alt/SinglePartSearch.do |
Features | Open Bottom |
Flange Diameter | 0.089"" (2.26mm) |
HTSUS | 8538.90.8180 |
Length - Overall | 0.260"" (6.60mm) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Hole Diameter | 0.072"" (1.83mm) |
Operating Temperature | -65В°C ~ 126В°C |
Package | Bulk |
RoHS Status | RoHS Compliant |
Socket Depth | 0.247"" (6.27mm) |
Tail Type | No Tail |
Termination | Solder |
Body Orientation | Straight |
Contact Plating | Gold over Nickel |
Current Rating | 7.5A |
Gender | Female |
Housing Material | Beryllium Copper |
Number of Rows | 1 |
Series | 4 Series |
Termination Method | Solder |