ATSAMS70N20A-AN
![ATSAMS70N20A-AN](https://static.chipdip.ru/lib/616/DOC030616813.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6 890 руб.
1 шт.
на сумму 6 890 руб.
Плати частями
от 1 724 руб. × 4 платежа
от 1 724 руб. × 4 платежа
Описание
Электроэлемент
MCU - 32-bit ARM Cortex M7 RISC - 1MB Flash - 1.8V/2.5V/3.3V - 100-Pin LQFP - Tray
Технические параметры
ADC Resolution | 12 |
Clock Freq | 300(MHz) |
Cpu Family | SAM S70 |
DAC Resolution | 12 |
Device Core | ARM CORTEX M7 |
Device Core Size | 32(b) |
Frequency | 300(MHz) |
Instruction Set Architecture | RISC |
Interface Type | SPI/UART/USART/USB |
Mounting | Surface Mount |
Number of Timers - General Purpose | 4 |
On-Chip ADC | 10 |
On-Chip DAC | 2 |
Operating Supply Voltage (Max) | 1.32/3.6(V) |
Operating Supply Voltage (Min) | 1.62(V) |
Operating Supply Voltage (Typ) | 1.2/3.3(V) |
Operating Temp Range | -40C to 105C |
Operating Temperature (Max) | 105C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Industrial |
Package Type | LQFP |
Packaging | Tray |
Pin Count | 100 |
Program Memory Size | 1MB(kB) |
Program Memory Type | Flash |
Programmable | Yes |
Rad Hardened | No |
Total Internal Ram Size | 384KB(kB) |
ADC Channels | 10 |
ADC Resolution (bit) | 12 |
Analog Comparators | 1 |
Automotive | No |
CAN | 0 |
Core Architecture | ARM |
DAC Channels | 2 |
DAC Resolution (bit) | 12 |
ECCN (US) | 5A992.c |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | SAM S70 |
I2C | 0 |
I2S | 0 |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 300 |
Maximum CPU Frequency (MHz) | 300 |
Maximum Operating Supply Voltage (V) | 3.6|1.32 |
Maximum Operating Temperature (°C) | 105 |
Minimum Operating Supply Voltage (V) | 1.62 |
Minimum Operating Temperature (°C) | -40 |
No. of Timers | 4 |
Number of ADCs | Single |
Number of DACs | Single |
Number of I/Os | 75 |
Parallel Master Port | No |
Part Status | Active |
PCB changed | 100 |
PPAP | No |
Programmability | Yes |
PWM | 2 |
RAM Size | 384KB |
Real Time Clock | Yes |
SPI | 4 |
Standard Package Name | QFP |
Supplier Package | LQFP |
Supplier Temperature Grade | Industrial |
Timers Resolution (bit) | 16/16/16/16 |
Typical Operating Supply Voltage (V) | 3.3|1.2 |
UART | 5 |
USART | 3 |
USB | 1 |
Watchdog | 2 |
Вес, г | 0.5804 |
Техническая документация
Документация
pdf, 6828 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем