74HC139D, 74HC139D
![](https://static.chipdip.ru/images/layout/noimage/230px.png)
14 руб.
Кратность заказа 2500 шт.
2500 шт.
на сумму 35 000 руб.
Плати частями
от 8 750 руб. × 4 платежа
от 8 750 руб. × 4 платежа
Посмотреть аналоги4
Описание
Микросхемы импортные / 74НС Серия
SO16-150
IC, 74HC CMOS, SMD, 74HC139, SOIC16; Logic Family / Base Number:74HC139; Logic Type:Decoder / Demultiplexer; No. of Outputs:8Outputs; Logic Case Style:SOIC; No. of Pins:16Pins; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic IC Family:74HC; Logic IC Base Number:74139; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Applications:Code Conversion, Memory Decoding; Base Number:74; IC Applications:Code Conversion, Data Routing, Memory Address Decoding; IC Generic Number:74HC139; Logic Function Number:74139; Logic IC Base Number:74139; Logic IC Function:Dual 2-Line To 4-Line Decoders/Demultiplexers; No. of Gates:2; No. of Inputs:2; Operating Temperature Range:-40°C to +125°C; Output Current Max:5.2mA; Supply Voltage:5V; Supply Voltage Range:2V to 6V; Termination Type:Surface Mount DeviceТехнические параметры
Demultiplexing Capability | 1-OF-4 |
High Level Output Current | -7.8(mA) |
Logic Family | HC |
Low Level Output Current | 7.8(mA) |
Mounting | Surface Mount |
Number of Elements | 2 |
Number of Input Enables per Element | 1 |
Number of Inputs | 2 |
Number of Output Enables per Element | 0 |
Number of Outputs | 4 |
Operating Supply Voltage (Max) | 6(V) |
Operating Supply Voltage (Min) | 2(V) |
Operating Supply Voltage (Typ) | 5(V) |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Package Type | SO |
Packaging | Bulk |
Pin Count | 16 |
Polarity | Inverting |
Propagation Delay Time | 220(ns) |
Quiescent Current | 8(uA) |
Rad Hardened | No |
Technology | CMOS |
Техническая документация
Документация
pdf, 819 КБ
Дополнительная информация
Калькуляторы группы «Логические - Вентили и Инверторы»
Типы корпусов импортных микросхем