BFC233920474
![Фото 1/8 BFC233920474](https://static.chipdip.ru/lib/389/DOC008389695.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/401/DOC022401908.jpg)
![](https://static.chipdip.ru/lib/020/DOC036020951.jpg)
![](https://static.chipdip.ru/lib/162/DOC004162842.jpg)
![](https://static.chipdip.ru/lib/379/DOC007379310.jpg)
![](https://static.chipdip.ru/lib/074/DOC010074044.jpg)
![](https://static.chipdip.ru/lib/020/DOC036020955.jpg)
![](https://static.chipdip.ru/lib/020/DOC036020959.jpg)
180 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
130 руб.
от 6 шт. —
113 руб.
Добавить в корзину 2 шт.
на сумму 360 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
CAP, SUP, X2, PP, 0.47UF, 310VAC, RAD, Capacitance:0.47 F, Suppression Class:X2, Product Range:AEC-Q200, Voltage Rating X:310V, Voltage Rating Y:-, Capacitor Dielectric Type:PP (Polypropylene), Capacitance Tolerance: 20% , RoHS Compliant: Yes
Технические параметры
Automotive | Yes |
CECC Qualified | No |
Construction | Plastic Rectangular Can |
Dielectric | PP |
Military | No |
Operating Temperature - (??C) | -55~110 |
Packaging | Loose |
Size - (mm) | 17.5 X 10 X 16.5 |
Special Features | Radial Potted TypeIAEC-Q200 Qualified |
Suppression Class | X2 |
Terminal Pitch - (mm) | 15 |
Termination Style | Radial |
Voltage | 310VAC |
Applications | Automotive; EMI, RFI Suppression |
Capacitance | 0.47ВµF |
Dielectric Material | Polypropylene (PP), Metallized |
ECCN | EAR99 |
Height - Seated (Max) | 0.650"" (16.50mm) |
HTSUS | 8532.25.0020 |
Lead Spacing | 0.591"" (15.00mm) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Temperature | -55В°C ~ 110В°C |
Package | Bulk |
Package / Case | Radial |
Ratings | AEC-Q200, X2 |
RoHS Status | ROHS3 Compliant |
Series | MKP339 -> |
Size / Dimension | 0.689"" L x 0.394"" W (17.50mm x 10.00mm) |
Termination | PC Pins |
Tolerance | В±20% |
Voltage Rating - AC | 310V |
Voltage Rating - DC | 630V |
Capacitance Value | 0.47uF |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Diameter (mm) | 0.8 |
Maximum Operating Temperature (°C) | 110 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Through Hole |
Part Status | Active |
PPAP | Unknown |
Size (mm) | 17.5 X 10 X 16.5 |
Terminal Pitch (mm) | 15 |
Type | Interference Suppression |
Wire Form | Straight |
Brand: | Vishay/BC Components |
Capacitance - nF: | 470 nF |
Capacitance - pF: | 470000 pF |
Capacitance: | 0.47 uF |
Dielectric: | Polypropylene(PP) |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Lead Diameter: | 0.8 mm |
Lead Spacing: | 15 mm |
Lead Style: | Straight |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +110 C |
Minimum Operating Temperature: | -55 C |
Number of Pins: | 2 Pin |
Packaging: | Bulk |
Part # Aliases: | 2222-339-20474 |
Product Category: | Safety Capacitors |
Product Type: | Safety Capacitors |
Product: | Safety Film Capacitors |
Safety Rating: | X2 |
Series: | BFC2339 |
Subcategory: | Capacitors |
Termination Style: | Radial |
Tolerance: | 20% |
Voltage Rating AC: | 310 VAC |
Voltage Rating DC: | 630 VDC |
Lead Diameter | 0.8mm |
Lead Pitch | 15mm |
Maximum Operating Temperature | +110°C |
Minimum Operating Temperature | -55°C |
Terminal Type | Through Hole |
Вес, г | 3 |
Техническая документация
Datasheet
pdf, 196 КБ
Datasheet
pdf, 194 КБ
Datasheet BFC237241473
pdf, 22 КБ
Документация
pdf, 194 КБ