TPS60204DGSR, Switching Voltage Regulators Regulated 3.3-V Charge Pump

TPS60204DGSR, Switching Voltage Regulators Regulated 3.3-V Charge Pump
Изображения служат только для ознакомления,
см. техническую документацию
810 руб.
от 10 шт.650 руб.
от 100 шт.489 руб.
от 250 шт.457.21 руб.
1 шт. на сумму 810 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8008284584
Артикул: TPS60204DGSR
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
NTC Thermistors
KYOCERA AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering and metallization. High sensitivity and low cost make KYOCERA AVX NTC thermistors the most common device used for temperature measurement.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 2500
Function: Step Up
Input Voltage, Max: 3.6 V
Input Voltage, Min: 1.6 V
Input Voltage: 1.6 V to 3.6 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 35 uA
Output Current: 100 mA
Output Voltage: 3.3 V
Package / Case: MSOP-10
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Product: Voltage Regulators
Quiescent Current: 1 mA
Series: TPS60204
Subcategory: PMIC-Power Management ICs
Switching Frequency: 300 kHz
Topology: Boost
Type: Charge Pump(Inductorless)
Вес, г 0.02

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем