ESQ-108-14-G-S

Фото 1/3 ESQ-108-14-G-S
Изображения служат только для ознакомления,
см. техническую документацию
5 шт. со склада г.Москва, срок 6-7 дней
1 770 руб.
от 2 шт.1 630 руб.
от 5 шт.1 510 руб.
1 шт. на сумму 1 770 руб.
Плати частями
от 444 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8008285433
Бренд: Samtec

Описание

Электроэлемент
Conn Elevated Socket SKT 8 POS 2.54mm Solder ST Top Entry Thru-Hole Tube

Технические параметры

Connector Type Elevated Socket
Contact Finish - Mating Gold
Contact Finish - Post Gold
Contact Finish Thickness - Mating 20.0Вµin(0.51Вµm)
Contact Finish Thickness - Post 3.00Вµin(0.076Вµm)
Contact Length - Post 0.480"(12.19mm)
Contact Material Phosphor Bronze
Contact Shape Square
Contact Type Forked
Current Rating 5.7A per Contact
Fastening Type Push-Pull
Insulation Color Black
Insulation Height 0.435"(11.05mm)
Insulation Material Liquid Crystal Polymer(LCP)
Manufacturer Samtec Inc.
Material Flammability Rating UL94 V-0
Mounting Type Through Hole
Number of Positions 8
Number of Positions Loaded All
Number of Rows 1
Operating Temperature -55В°C ~ 125В°C
Packaging Tube
Part Status Active
Pitch - Mating 0.100"(2.54mm)
Series ESQ
Style Board to Board
Termination Solder
Voltage Rating 550VAC
Brand: Samtec
Contact Material: Phosphor Bronze
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 27
Housing Colour: Black
Housing Material: Polyester
Manufacturer: Samtec
Number of Positions: 8 Position
Packaging: Tube
Pitch: 2.54 mm
Product Category: PC/104 Connectors
Product Type: PC/104 Connectors
Product: Stackthrough
Series: ESQ
Subcategory: Backplane Connectors
Termination Style: Through Hole
Tradename: PC/104
Body Orientation Straight
Number of Contacts 8
Pitch 2.54mm
Termination Method Solder
Type Elevated Socket Strip

Техническая документация

Datasheet
pdf, 214 КБ
Datasheet
pdf, 716 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.