PIC18F26K80-E/MM
![Фото 1/3 PIC18F26K80-E/MM](https://static.chipdip.ru/lib/174/DOC004174215.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/534/DOC010534691.jpg)
![](https://static.chipdip.ru/lib/640/DOC021640676.jpg)
1 990 руб.
от 2 шт. —
1 830 руб.
от 3 шт. —
1 730 руб.
Добавить в корзину 1 шт.
на сумму 1 990 руб.
Плати частями
от 499 руб. × 4 платежа
от 499 руб. × 4 платежа
Описание
Электроэлемент
MCU, 8BIT, PIC18, 64MHZ, QFN-28; Product Range:PIC18 Family PIC18F K8x Series Microcontrollers; CPU Speed:64MHz; Program Memory Size:64KB; RAM Memory Size:3.56KB; No. of Pins:28Pins; MCU Case Style:QFN; No. of I/O's:24I/
Технические параметры
ADC Resolution | 12 bit |
Brand | Microchip Technology |
Core | PIC18 |
Data Bus Width | 8 bit |
Data RAM Size | 3.56 kB |
Data RAM Type | RAM |
Data ROM Size | 1024 B |
Data ROM Type | EEPROM |
Factory Pack Quantity | 61 |
Height | 0.9 mm |
Interface Type | I2C, SPI, USART |
Length | 6 mm |
Manufacturer | Microchip |
Maximum Clock Frequency | 64 MHz |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of ADC Channels | 8 |
Number of I/Os | 24 I/O |
Number of Timers/Counters | 5 Timer |
Operating Supply Voltage | 1.8 V to 5.5 V |
Package / Case | QFN-28 |
Packaging | Bulk |
Processor Series | PIC18 |
Product | MCU |
Product Category | 8-bit Microcontrollers-MCU |
Program Memory Size | 64 kB |
Program Memory Type | Flash |
RoHS | Details |
Series | PIC18F26K80 |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 1.8 V |
Tradename | PIC |
Unit Weight | 0.002497 oz |
Width | 6 mm |
ADCs | 8x12 bit |
Device Core | PIC |
Family Name | PIC18F |
Instruction Set Architecture | Harvard |
Maximum Frequency | 64MHz |
Maximum Number of Ethernet Channels | 0 |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of CAN Channels | 1 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 1 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of SPI Channels | 1 |
Number of UART Channels | 0 |
Number of USART Channels | 2 |
Package Type | QFN |
Pin Count | 28 |
RAM Size | 3.648 kB |
Typical Operating Supply Voltage | 1.8 → 5.5 V |
USB Channels | 0 |
ADC Resolution: | 12 bit |
Brand: | Microchip Technology |
Core: | PIC18 |
Data Bus Width: | 8 bit |
Data RAM Size: | 3.56 kB |
Data RAM Type: | RAM |
Data ROM Size: | 1024 B |
Data ROM Type: | EEPROM |
Factory Pack Quantity: Factory Pack Quantity: | 61 |
Interface Type: | I2C, SPI, USART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 64 MHz |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 8 Channel |
Number of I/Os: | 24 I/O |
Number of Timers/Counters: | 5 Timer |
Package / Case: | QFN-28 |
Packaging: | Tube |
Processor Series: | PIC18 |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 64 kB |
Program Memory Type: | Flash |
Series: | PIC18(L)F2xK80 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.8 V |
Tradename: | PIC |
ADC Channels | 8 |
ADC Resolution (bit) | 12 |
Analog Comparators | 2 |
Automotive | Yes |
CAN | 1 |
Core Architecture | PIC |
ECCN (US) | 3A991a.2. |
Ethernet | 0 |
EU RoHS | Compliant |
I2C | 1 |
I2S | 0 |
Lead Shape | No Lead |
Maximum Clock Rate (MHz) | 64 |
Maximum CPU Frequency (MHz) | 64 |
Maximum Expanded Memory Size | 2MB |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Power Dissipation (mW) | 1000 |
Minimum Operating Supply Voltage (V) | 1.8 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 5 |
Number of ADCs | Single |
Parallel Master Port | No |
Part Status | Active |
PCB changed | 28 |
PPAP | Yes |
Process Technology | nanoWatt XLP |
Programmability | Yes |
PWM | 2 |
Real Time Clock | Yes |
Special Features | CAN Controller |
SPI | 1 |
Standard Package Name | QFN |
Supplier Package | QFN-S EP |
Supplier Temperature Grade | Extended |
Typical Operating Supply Voltage (V) | 2.5|3.3|5 |
UART | 0 |
USART | 2 |
USB | 0 |
Watchdog | 1 |
Вес, г | 2 |
Техническая документация
Datasheet
pdf, 164 КБ
Datasheet
pdf, 5014 КБ
Datasheet
pdf, 177 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 34031 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем