ATSAMV71N21B-AAB
![ATSAMV71N21B-AAB](https://static.chipdip.ru/lib/211/DOC007211935.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
10 960 руб.
1 шт.
на сумму 10 960 руб.
Плати частями
от 2 740 руб. × 4 платежа
от 2 740 руб. × 4 платежа
Описание
Электроэлемент
2MB 3V~3.6V ARM-MSerIes 300MHz 75 LQFP-100(14x14) MIcrocontroller UnIts (MCUs/MPUs/SOCs)
Технические параметры
# I/Os (Max) | 75 |
ADC Resolution | 12 |
Clock Freq | 300(MHz) |
Cpu Family | SAM V71 |
DAC Resolution | 12 |
Device Core | ARM CORTEX M7 |
Device Core Size | 32(b) |
Frequency | 300(MHz) |
Instruction Set Architecture | RISC |
Maximum Expanded Memory Size | 1MB |
Mounting | Surface Mount |
Number of Timers - General Purpose | 12 |
On-Chip ADC | 10 |
On-Chip DAC | 2 |
Operating Supply Voltage (Max) | 3.6(V) |
Operating Supply Voltage (Min) | 1.62(V) |
Operating Supply Voltage (Typ) | 3.3(V) |
Operating Temp Range | -40C to 105C |
Operating Temperature (Max) | 105C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Industrial |
Package Type | LQFP |
Packaging | Tray |
Pin Count | 100 |
Program Memory Size | 2MB(kB) |
Program Memory Type | Flash |
Programmable | Yes |
Rad Hardened | No |
Total Internal Ram Size | 384KB(kB) |
ADC Resolution: | 12 bit |
Brand: | Microchip Technology |
Core: | ARM Cortex M7 |
DAC Resolution: | 12 bit |
Data Bus Width: | 32 bit |
Data RAM Size: | 384 kB |
Data RAM Type: | SRAM |
Data ROM Size: | 16 kB |
Data ROM Type: | ROM |
Factory Pack Quantity: Factory Pack Quantity: | 90 |
I/O Voltage: | 3.3 V |
Interface Type: | CAN, Ethernet, I2S, ISI, SD, SPI, UART, USART, USB |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 300 MHz |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 10 Channel |
Number of I/Os: | 75 I/O |
Package / Case: | LQFP-100 |
Packaging: | Tray |
Processor Series: | SAM V71 |
Product Category: | ARM Microcontrollers-MCU |
Product Type: | ARM Microcontrollers-MCU |
Product: | MCU+FPU |
Program Memory Size: | 2 MB |
Program Memory Type: | Flash |
Qualification: | AEC-Q100 |
Series: | SAM V71 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 1.32 V |
Supply Voltage - Min: | 1.2 V |
Watchdog Timers: | Watchdog Timer |
Вес, г | 49.88 |
Техническая документация
Datasheet
pdf, 13959 КБ
Datasheet ATSAMV71Q21B-AAB
pdf, 8371 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем