AD7511DIKNZ, Analog Switch ICs CMOS SWITCH IC

AD7511DIKNZ, Analog Switch ICs CMOS SWITCH IC
Изображения служат только для ознакомления,
см. техническую документацию
8 520 руб.
от 10 шт.7 510 руб.
Добавить в корзину 1 шт. на сумму 8 520 руб.
Номенклатурный номер: 8008295402
Артикул: AD7511DIKNZ
Бренд: Analog Devices

Описание

Semiconductors\Switch ICs\Analog Switch ICs
Analog Switches & Multiplexers

Analog Devices Analog Switches and Multiplexers offer a comprehensive range of devices covering single to multiple switch elements. These switches and multiplexers come with various signal ranges in a variety of packages to suit different application needs. The analog switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

Технические параметры

Brand: Analog Devices
Configuration: 4 x SPST
Factory Pack Quantity: Factory Pack Quantity: 25
Manufacturer: Analog Devices Inc.
Maximum Dual Supply Voltage: +/-15 V
Maximum Operating Temperature: +70 C
Minimum Dual Supply Voltage: +/-15 V
Minimum Operating Temperature: 0 C
Mounting Style: Through Hole
Number of Channels: 4 Channel
Off Time - Max: 180 ns
On Resistance - Max: 175 Ohms
On Time - Max: 350 ns
Package / Case: PDIP-16
Packaging: Tube
Pd - Power Dissipation: 450 mW
Product Category: Analog Switch ICs
Product Type: Analog Switch ICs
Series: AD7511
Subcategory: Switch ICs
Supply Current - Max: 800 uA
Supply Type: Dual Supply
Supply Voltage - Max: 30 V
Supply Voltage - Min: 10 V
Switch Continuous Current: 50 mA
Вес, г 1.63

Техническая документация

Datasheet
pdf, 2253 КБ

Дополнительная информация

Калькуляторы группы «Мультиплексоры»
Типы корпусов импортных микросхем