VS-180RKI80PBF, SCRs 180 Amp 800 Volt 285 Amp IT(RMS)

Фото 1/3 VS-180RKI80PBF, SCRs 180 Amp 800 Volt 285 Amp IT(RMS)
Изображения служат только для ознакомления,
см. техническую документацию
15 630 руб.
от 12 шт.11 830 руб.
1 шт. на сумму 15 630 руб.
Плати частями
от 3 909 руб. × 4 платежа
Номенклатурный номер: 8008295585
Артикул: VS-180RKI80PBF

Описание

Circuit Protection\Thyristors\SCRs
Стандартное шасси восстановления SCR 800V 285A, крепление на шпильке TO-209AB (TO-93)

Технические параметры

Base Product Number 180RKI80 ->
Current - Gate Trigger (Igt) (Max) 150mA
Current - Hold (Ih) (Max) 600mA
Current - Non Rep. Surge 50, 60Hz (Itsm) 3800A, 4000A
Current - Off State (Max) 30mA
Current - On State (It (AV)) (Max) 180A
Current - On State (It (RMS)) (Max) 285A
ECCN EAR99
HTSUS 8541.30.0080
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Chassis, Stud Mount
Operating Temperature -40В°C ~ 125В°C
Package Bulk
Package / Case TO-209AB, TO-93-4, Stud
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
SCR Type Standard Recovery
Supplier Device Package TO-209AB (TO-93)
Voltage - Gate Trigger (Vgt) (Max) 2.5V
Voltage - Off State 800V
Voltage - On State (Vtm) (Max) 1.35V
Diameter 35mm
Maximum Gate Trigger Current 150mA
Maximum Gate Trigger Voltage 2.5V
Maximum Holding Current 600mA
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Package Type TO-93
Peak On-State Voltage 1.35V
Pin Count 3
Rated Average On-State Current 180A
Repetitive Peak Forward Blocking Voltage 800V
Repetitive Peak Off-State Current 30mA
Repetitive Peak Reverse Voltage 800V
Surge Current Rating 4000A
Thyristor Type SCR

Техническая документация

Datasheet 180RKI80PBF
pdf, 186 КБ
Datasheet VS-180RKI80PBF
pdf, 174 КБ