OPA197ID
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
550 руб.
от 2 шт. —
440 руб.
от 5 шт. —
363 руб.
от 10 шт. —
335.16 руб.
Добавить в корзину 1 шт.
на сумму 550 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
OPAMP, 10MHZ, 20V/US, SOIC-8; No. of Amplifiers:1 Amplifier; Bandwidth:10MHz; Slew Rate:20V/µs; Supply Voltage Range:± 2.25V to ± 18V, 4.5V to 36V; Amplifier Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019); No. of Amplifiers:1Amplifiers
Технические параметры
Automotive | No |
Maximum Input Bias Current - (uA) | 0.00002@36V |
Maximum Input Offset Current - (uA) | 0.00002@36V |
Maximum Input Offset Voltage - (mV) | 0.25@36V |
Military | No |
Operating Temperature - (??C) | -40~125 |
Packaging | Tape and Reel |
Pin Count | 8 |
Rail to Rail | Rail to Rail Input/Output |
Shut Down Support | No |
Standard Package Name | SOP |
Supplier Package | SOIC |
Typical Gain Bandwidth Product - (MHz) | 10 |
Typical Slew Rate - (V/us) | 20@36V |
Number of Channels per Chip | 2 |
Package Type | SOIC |
Power Supply Type | Dual |
Typical Gain Bandwidth Product | 10MHz |
Typical Single Supply Voltage | 36 V |
Brand: | Texas Instruments |
CMRR - Common Mode Rejection Ratio: | 140 dB |
en - Input Voltage Noise Density: | 5.5 nV/sqrt Hz |
Factory Pack Quantity: | 75 |
Features: | EMI Hardened, High Cload Drive |
GBP - Gain Bandwidth Product: | 10 MHz |
Ib - Input Bias Current: | 5 pA |
In - Input Noise Current Density: | 1.5 fA/sqrt Hz |
Input Type: | Rail-to-Rail |
Ios - Input Offset Current: | 2 nA |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 1 mA |
Output Current per Channel: | 65 mA |
Output Type: | Rail-to-Rail |
Package/Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | Precision Amplifiers |
Product Type: | Precision Amplifiers |
Product: | Precision Amplifiers |
Settling Time: | 1.4 us |
Shutdown: | No Shutdown |
SR - Slew Rate: | 20 V/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 36 V |
Supply Voltage - Min: | 4.5 V |
THD plus Noise: | 0.00008% |
Vcm - Common Mode Voltage: | 4.4 V to 36.1 V |
Voltage Gain dB: | 134 dB |
Vos - Input Offset Voltage: | 25 uV |
Вес, г | 0.11 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем