744290283 WE-UCF SMD Common Mode Line Filter

Фото 1/2 744290283 WE-UCF SMD Common Mode Line Filter
Изображения служат только для ознакомления,
см. техническую документацию
126 шт. со склада г.Москва, срок 5 дней
650 руб.
1 шт. на сумму 650 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8008306830
Артикул: 744290283
Бренд: Wurth Elektronik

Описание

Фильтры сетевые

Примечание: !

Common Mode Chokes for Low Voltage & Data Lines

W rth Elektronik Low Voltage and Data Line Common Mode Chokes encompass a wide range of common-mode filters with an SMT design. In bifilar and sectional winding styles, the chokes can operate from kHz up to GHz in different inductance ranges to cover a wide variety of applications. The WE-CMDC, WE-SL2, and WE-CNSW families are AEC-Q200 qualified.

Технические параметры

Brand: Wurth Elektronik
Factory Pack Quantity: Factory Pack Quantity: 250
Inductance: 28 mH
Manufacturer: Wurth Elektronik
Maximum DC Current: 300 mA
Maximum DC Resistance: 2.8 Ohms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Number of Channels: 1 Channel
Product Category: Common Mode Chokes/Filters
Product Type: Common Mode Chokes
Product: Common Mode Chokes
Series: WE-UCF
Shielding: Unshielded
Subcategory: Inductors, Chokes и Coils
Termination Style: SMD/SMT
Test Frequency: 10 kHz
Tolerance: 30%
Type: Line Filter
Core Material Ferrite
Inductance 2x2.8 mH
Inductor Construction Sectional Winding
Maximum DC Current 300mA
Maximum DC Resistance 2.8Ω
Maximum Operating Temperature +125°C
Minimum Operating Temperature -40°C
Series WE-UCF
Shielded Yes
Tolerance ±30%

Техническая документация

Datasheet
pdf, 637 КБ
Datasheet
pdf, 1170 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.