SY55855VKG, Translation - Voltage Levels LVDS translator

Фото 1/2 SY55855VKG, Translation - Voltage Levels LVDS translator
Изображения служат только для ознакомления,
см. техническую документацию
2 240 руб.
Добавить в корзину 1 шт. на сумму 2 240 руб.
Плати частями
от 560 руб. × 4 платежа
Номенклатурный номер: 8008312191
Артикул: SY55855VKG

Описание

Semiconductors\Logic ICs\Translation - Voltage Levels
DIFFERENTIAL TRANSLATOR, DUAL, MSOP-10; No. of Inputs:2; Output Current:-; Propagation Delay:700ps; No. of Pins:10Pins; Logic Case Style:MSOP; Supply Voltage Min:3V; Supply Voltage Max:5.7V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Logic Type:Translator; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 2 - 1 year; SVHC:No SVHC (27-Jun-2018)

Технические параметры

Abs. Propagation Delay Time 0.7(ns)
Frequency (Max) 750(MIN)(MHz)
High Level Output Current -4(mA)
Logic Family ECL
Logical Function Translator
Low Level Output Current 4(mA)
Maximum Propagation Delay Time @ Maximum CL 0.7@3V TO 5.7V
Mounting Surface Mount
Operating Supply Voltage (Max) 5.7(V)
Operating Supply Voltage (Min) 3(V)
Operating Supply Voltage (Typ) 3.3/5(V)
Operating Temperature (Max) 85C
Operating Temperature (Min) -40C
Operating Temperature Classification Industrial
Package Type MSOP
Packaging Rail/Tube
Pin Count 10
Rad Hardened No
Technology ECL
Logic Function Level Translator
Maximum High Level Output Current ±10mA
Maximum Low Level Output Current 4mA
Maximum Operating Supply Voltage 5.7 V
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage 3 V
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Output Type LVDS
Translation CML to LVDS, LVPECL to LVDS, PECL to LVDS

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet SY55855VKG
pdf, 76 КБ

Дополнительная информация

Калькуляторы группы «Логические - Преобразователи уровня»
Типы корпусов импортных микросхем