AT89C51RB2-SLSUM
![Фото 1/3 AT89C51RB2-SLSUM](https://static.chipdip.ru/lib/577/DOC035577056.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/577/DOC035577110.jpg)
![](https://static.chipdip.ru/lib/521/DOC006521116.jpg)
3 300 руб.
от 2 шт. —
3 090 руб.
1 шт.
на сумму 3 300 руб.
Плати частями
от 825 руб. × 4 платежа
от 825 руб. × 4 платежа
Описание
Электроэлемент
MICROCONTROLLER MCU, 8 BIT, 8051, 60MHZ, PLCC-44, Controller Family/Series:AT89C51, CPU Speed:60MHz, Program Memory Size:16KB, RAM Memory Size:1KB, No. of Pins:44Pins, MCU Case Style:LCC, No. of I/O's:32I/O's, Supply Voltage Min:2.7V, RoHS Compliant: Yes
Технические параметры
# I/Os (Max) | 32 |
Clock Freq | 60(MHz) |
Cpu Family | AT89 |
Device Core | 8051 |
Device Core Size | 8(b) |
Frequency | 60(MHz) |
Instruction Set Architecture | CISC |
Interface Type | SPI/UART |
Maximum Expanded Memory Size | 64KB |
Mounting | Surface Mount |
Number of Timers - General Purpose | 3 |
Operating Supply Voltage (Max) | 5.5(V) |
Operating Supply Voltage (Min) | 2.7(V) |
Operating Supply Voltage (Typ) | 3.3/5(V) |
Operating Temp Range | -40C to 85C |
Operating Temperature (Max) | 85C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Industrial |
Package Type | PLCC |
Packaging | Rail/Tube |
Pin Count | 44 |
Power Dissipation (Max) | 1000(mW) |
Program Memory Size | 16KB(kB) |
Program Memory Type | Flash |
Programmable | Yes |
Rad Hardened | No |
Total Internal Ram Size | 1.25KB(kB) |
ADCs | 0 |
Data Bus Width | 8bit |
Family Name | AT89C51 |
Maximum Frequency | 60MHz |
Maximum Number of Ethernet Channels | 0 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 0 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of PWM Units | 1x8 bit |
Number of SPI Channels | 1 |
Number of UART Channels | 1 |
Pulse Width Modulation | 1(5x8 bit) |
RAM Size | 256 B |
Typical Operating Supply Voltage | 5 V |
Width | 16.66mm |
ADC Resolution: | No ADC |
Brand: | Microchip Technology |
Core: | 8051 |
Data Bus Width: | 8 bit |
Data RAM Size: | 1.25 kB |
Factory Pack Quantity: Factory Pack Quantity: | 27 |
Interface Type: | SPI, UART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 60 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of I/Os: | 32 I/O |
Number of Timers/Counters: | 3 Timer |
Package/Case: | PLCC-44 |
Packaging: | Tube |
Processor Series: | AT89x |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCUs |
Program Memory Size: | 16 kB |
Program Memory Type: | Flash |
Series: | 89C |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем