DSPIC33CK128MP505-E/PT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 190 руб.
от 2 шт. —
2 000 руб.
от 4 шт. —
1 890 руб.
Добавить в корзину 1 шт.
на сумму 2 190 руб.
Плати частями
от 549 руб. × 4 платежа
от 549 руб. × 4 платежа
Описание
Электроэлемент
, Spi, Uart; Core Supply Voltage:-; Dsc Case Style:Tqfp; No. Of Pins:48Pins Rohs Compliant: Yes |Microchip DSPIC33CK128MP505-E/PT
Технические параметры
# I/Os (Max) | 39 |
ADC Resolution | 12/12/12 |
Clock Freq | 100(MHz) |
Cpu Family | dsPIC33 |
DAC Resolution | 12/12/12 |
Device Core | dsPIC |
Device Core Size | 16(b) |
Frequency | 100(MHz) |
Instruction Set Architecture | CISC |
Interface Type | CAN/I2C/SPI/UART |
Mounting | Surface Mount |
Number of Timers - General Purpose | 1 |
On-Chip ADC | 19/19/19 |
On-Chip DAC | 3 |
Operating Supply Voltage (Max) | 3.6(V) |
Operating Supply Voltage (Min) | 3(V) |
Operating Supply Voltage (Typ) | 3.3(V) |
Operating Temp Range | -40C to 125C |
Operating Temperature (Max) | 125C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Automotive |
Package Type | TQFP |
Packaging | Tray |
Pin Count | 48 |
Program Memory Size | 128KB(kB) |
Program Memory Type | Flash |
Programmable | Yes |
Rad Hardened | No |
Total Internal Ram Size | 16KB(kB) |
Brand: | Microchip Technology |
Core: | dsPIC33CK |
Data Bus Width: | 16 bit |
Data RAM Size: | 16 kB |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Instruction Type: | Fixed/Floating Point |
Interface Type: | CAN, I2C, I2S, SPI, UART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 100 MHz |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Cores: | 1 Core |
Number of Timers/Counters: | 1 Timer |
Operating Supply Voltage: | 3 V to 3.6 V |
Package / Case: | TQFP-48 |
Packaging: | Tray |
Product Category: | Digital Signal Processors & Controllers-DSP, DSC |
Product Type: | DSP-Digital Signal Processors & Controllers |
Product: | DSCs |
Program Memory Size: | 128 kB |
Program Memory Type: | Flash |
Qualification: | AEC-Q100 |
Series: | dsPIC33CK128MP505 |
Subcategory: | Embedded Processors & Controllers |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 3 V |
Tradename: | dsPIC |
Watchdog Timers: | Watchdog Timer |
Вес, г | 14.45 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем