ATSAMG55J19A-MU

ATSAMG55J19A-MU
Изображения служат только для ознакомления,
см. техническую документацию
2 130 руб.
от 2 шт.1 980 руб.
от 3 шт.1 900 руб.
Добавить в корзину 1 шт. на сумму 2 130 руб.
Плати частями
от 534 руб. × 4 платежа
Номенклатурный номер: 8008321840

Описание

Электроэлемент
MCU - 32-bit ARM Cortex M4 RISC - 512KB Flash - 1.8V/2.5V/3.3V - 64-Pin QFN - Tray

Технические параметры

# I/Os (Max) 48
ADC Resolution 12
Clock Freq 120(MHz)
Cpu Family SAM G
Device Core ARM Cortex M4
Device Core Size 32(b)
Frequency 120(MHz)
Instruction Set Architecture RISC
Mounting Surface Mount
Number of Timers - General Purpose 2
On-Chip ADC 8
Operating Supply Voltage (Max) 3.6(V)
Operating Supply Voltage (Min) 1.62(V)
Operating Supply Voltage (Typ) 1.8/2.5/3.3(V)
Operating Temp Range -40C to 85C
Operating Temperature (Max) 85C
Operating Temperature (Min) -40C
Operating Temperature Classification Industrial
Package Type QFN EP
Packaging Tray
Pin Count 64
Program Memory Size 512KB(kB)
Program Memory Type Flash
Programmable Yes
Rad Hardened No
Total Internal Ram Size 176KB(kB)
ADC Resolution: 12 bit
Brand: Microchip Technology
Core: ARM Cortex M4
Data Bus Width: 32 bit
Data RAM Size: 176 kB
Data RAM Type: SRAM
Factory Pack Quantity: Factory Pack Quantity: 260
Interface Type: I2C, I2S, SPI, USART
Manufacturer: Microchip
Maximum Clock Frequency: 120 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 8 Channel
Number of I/Os: 48 I/O
Number of Timers/Counters: 2 Timer
Package / Case: QFN-64
Packaging: Tray
Processor Series: SAMG55J
Product Category: ARM Microcontrollers-MCU
Product Type: ARM Microcontrollers-MCU
Product: MCU
Program Memory Size: 512 kB
Program Memory Type: Flash
Series: SAMG
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.62 V
Watchdog Timers: Watchdog Timer
Вес, г 2.2

Техническая документация

Datasheet
pdf, 4921 КБ
Datasheet ATSAMG55J19A-AU
pdf, 4377 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем