MIC4424YN
![Фото 1/5 MIC4424YN](https://static.chipdip.ru/lib/304/DOC005304707.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/910/DOC031910844.jpg)
![](https://static.chipdip.ru/lib/684/DOC034684242.jpg)
![](https://static.chipdip.ru/lib/515/DOC006515652.jpg)
![](https://static.chipdip.ru/lib/645/DOC043645960.jpg)
1 100 руб.
от 2 шт. —
1 020 руб.
Добавить в корзину 1 шт.
на сумму 1 100 руб.
Плати частями
от 275 руб. × 4 платежа
от 275 руб. × 4 платежа
Описание
Электроэлемент
MOSFET DRIVER, DUAL, LOW SIDE, DIP-8, Driver Configuration:Low Side, Peak Output Current:3A, Supply Voltage Min:4.5V, Supply Voltage Max:18V, Driver Case Style:DIP, No. of Pins:8Pins, Input Delay:33ns, Output Delay:38ns, MSL:- , RoHS Compliant: Yes
Технические параметры
Base Part Number | MIC4424 |
Channel Type | Independent |
Current - Peak Output (Source, Sink) | 3A, 3A |
Driven Configuration | Low-Side |
Gate Type | N-Channel, P-Channel MOSFET |
Input Type | Non-Inverting |
Logic Voltage - VIL, VIH | 0.8V, 2.4V |
Manufacturer | Microchip Technology |
Mounting Type | Through Hole |
Number of Drivers | 2 |
Operating Temperature | -40В°C ~ 150В°C(TJ) |
Package / Case | 8-DIP(0.300", 7.62mm) |
Packaging | Tube |
Part Status | Active |
Rise / Fall Time (Typ) | 28ns, 32ns |
Standard Package | 50 |
Supplier Device Package | 8-PDIP |
Voltage - Supply | 4.5 V ~ 18 V |
Logic Type | CMOS, TTL |
Number of Outputs | 2 |
Output Current | 3 A |
Package Type | PDIP |
Pin Count | 8 |
Polarity | Non-Inverting |
Supply Voltage | 18V |
Topology | Low Side |
Brand: | Microchip Technology |
Configuration: | Non-Inverting |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Fall Time: | 32 ns |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Drivers: | 2 Driver |
Number of Outputs: | 2 Output |
Operating Supply Current: | 3.5 mA |
Operating Supply Voltage: | 4.5 V to 18 V |
Output Current: | 3 A |
Package / Case: | DIP-8 |
Packaging: | Tube |
Product Category: | Gate Drivers |
Product Type: | Gate Drivers |
Product: | MOSFET Gate Drivers |
Rise Time: | 28 ns |
Series: | MIC4424 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 18 V |
Supply Voltage - Min: | 4.5 V |
Technology: | Si |
Type: | Low-Side |
Automotive | No |
Driver Configuration | Non-Inverting |
Driver Type | Low Side |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Logic Compatibility | CMOS|TTL |
Latch-Up Proof | Yes |
Lead Shape | Through Hole |
Maximum Fall Time (ns) | 35 |
Maximum Operating Supply Voltage (V) | 18 |
Maximum Operating Temperature (°C) | 85 |
Maximum Propagation Delay Time (ns) | 75 |
Maximum Rise Time (ns) | 35 |
Maximum Supply Current (mA) | 2.5 |
Minimum Operating Supply Voltage (V) | 4.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
Output Resistance (Ohm) | 3.5|2.8 |
PCB changed | 8 |
Peak Output Current (A) | 3(Typ) |
PPAP | No |
Process Technology | Bipolar|CMOS|DMOS |
Standard Package Name | DIP |
Supplier Package | PDIP |
Type | MOSFET |
Typical Input High Threshold Voltage (V) | 2.4(Min) |
Typical Input Low Threshold Voltage (V) | 0.8(Max) |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 216 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 2564 КБ
Datasheet
pdf, 218 КБ
mic4423-1891223
pdf, 225 КБ
Дополнительная информация
Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем