PISN-470M-04, Power Inductors - SMD 47uH 0.1MHz 20%

PISN-470M-04, Power Inductors - SMD 47uH 0.1MHz 20%
Изображения служат только для ознакомления,
см. техническую документацию
15 шт., срок 4-7 недель
500 руб.
от 10 шт.400 руб.
1 шт. на сумму 500 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8008322656
Артикул: PISN-470M-04
Бренд: Fastron

Описание

Passive Components\Inductors, Chokes & Coils\Power Inductors - SMD
PISN SMD Power Inductors

Fastron PISN SMD Power Inductors feature a ferrite core with a plastic base in shielded and unshielded versions. Both variants withstand a wide temperature range (including component self-heating) of -40°C to +150°C for the non-shielded inductors and -40°C to +125°C for the shielded inductors. The PISN series is suitable for high-rated currents and has inductance values ranging from 10µH to 10mH with 20% inductance tolerance. Other features include 24mΩ to 19Ω maximum DC resistance, 300kHz to 19MHz self-resonant frequency, and RoHS compliance. Fastron PISN SMD Power Inductors are suitable for the filtering of supply voltages, coupling, decoupling, automotive electronics, and network switching systems. Additional applications include power supplies for VTRs, LCD TVs, notebooks, PCs, and DC/DC converters.

Технические параметры

Application: Power
Brand: Fastron
Core Material: Ferrite
Core Type: Wirewound
Factory Pack Quantity: Factory Pack Quantity: 250
Inductance: 47 uH
Manufacturer: Fastron
Maximum DC Current: 2.7 A
Maximum DC Resistance: 95 mOhms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Product Category: Power Inductors-SMD
Product Type: Power Inductors-SMD
Product: Power Inductors
Qualification: AEC-Q200
Saturation Current: 3.8 A
Self Resonant Frequency: 8 MHz
Series: PISN
Shielding: Shielded
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Termination: Standard
Tolerance: 20%
Type: Power Inductor

Техническая документация

Datasheet
pdf, 1611 КБ

Дополнительная информация

Калькуляторы группы «Индуктивности выводные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.