SCF31B-180-S1R7A013J, Common Mode Chokes / Filters 500V 18A 1500uH DCR=6.5mOhms
2 650 руб.
от 12 шт. —
2 420 руб.
от 24 шт. —
2 230 руб.
от 60 шт. —
2 207.74 руб.
1 шт.
на сумму 2 650 руб.
Плати частями
от 664 руб. × 4 платежа
от 664 руб. × 4 платежа
Описание
Passive Components\Inductors, Chokes & Coils\Common Mode Chokes / Filters
The KEMET SCF coils are common mode chokes with a wide variety of characteristics. These toroidal coils are designed with nanocrystalline metal cores and are useful in various noise countermeasure fields.
• Nanocrystalline metal core
• Ultra-high inductance
• Ultra-high permeability
• Operating temperature range from -25°C to +120°C
Технические параметры
DC Ток | 18А |
Индуктивность | 1.5мГн |
Линейка Продукции | SCF Three Phase Series |
DC Current Rating | 18A |
Inductance | 1.5mH |
Product Range | SCF Three Phase Series |