95060-03, Keylock Switches SW ROT IGN 3POS PLSTC

95060-03, Keylock Switches SW ROT IGN 3POS PLSTC
Изображения служат только для ознакомления,
см. техническую документацию
382 шт., срок 5-7 недель
7 750 руб.
от 10 шт.6 480 руб.
от 25 шт.5 650 руб.
от 60 шт.5 300.97 руб.
1 шт. на сумму 7 750 руб.
Плати частями
от 1 939 руб. × 4 платежа
Номенклатурный номер: 8008329287
Артикул: 95060-03
Бренд: Cole Hersee

Описание

Electromechanical\Switches\Keylock Switches
95060 Series Keylock Control Switches

Littelfuse 95060 Series Keylock Control Switches feature 2A to 10A current range, up to 48V DC voltage rating, and engineered thermoplastic construction. These ignition switches can also be used as rotary switches. They stand up to mechanical shock and vibration and will not corrode or rust due to the rugged plastic construction. The keylock switches offer a fully sealed contact area using O-rings and ultrasonic welding, an integrated sealed Deutsch connector interface, and are supplied with two matching keys, with or without a boot. Littelfuse 95060 Series Keylock Control Switches are available with a variety of options, including position, spring return, length, and anti-start.

Технические параметры

Brand: Littelfuse
Current Rating: 10 A
Factory Pack Quantity: Factory Pack Quantity: 1
Housing Material: Thermoplastic
Illuminated: Non-Illuminated
IP Rating: IP67
Key Type: Double Bitted
Manufacturer: Littelfuse
Mounting Style: Panel Mount
Number of Positions: 3 Position
Packaging: Bulk
Product Category: Keylock Switches
Product Type: Keylock Switches
Series: 95060
Subcategory: Switches
Termination Style: Connector
Tradename: Cole Hersee
Voltage Rating DC: 12 VDC
Вес, г 227.4

Техническая документация

Datasheet
pdf, 614 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.