G5LE-14 DC3, General Purpose Relays Power PCB Relay

Фото 1/2 G5LE-14 DC3, General Purpose Relays Power PCB Relay
Изображения служат только для ознакомления,
см. техническую документацию
5550 шт., срок 5-7 недель
470 руб.
от 10 шт.420 руб.
от 25 шт.328 руб.
от 100 шт.284.04 руб.
1 шт. на сумму 470 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8008329783
Артикул: G5LE-14 DC3
Бренд: Omron

Описание

Electromechanical\Relays, Contactors & Solenoids\General Purpose Relays
Power Relay 3VDC 8DC/10AAC SPDT(22.5x16.5x19)mm THT

Технические параметры

Automotive No
Coil Suppression Diode No
Contact Arrangement SPDT
Contact Form 1 Form C
DC Coil Voltage (V) 3
ECCN (US) EAR99
Electrical Life (Operations) 100000
Insulation Resistance (MOhm) 100(Min)
LED Indicator No
Maximum AC Switching Voltage (V) 250
Maximum Contact Resistance (mOhm) 100
Maximum DC Switching Voltage (V) 125
Maximum Operating Temperature (°C) 85
Maximum Pick-Up Voltage 2.25VDC
Maximum Switching Current (A) 8DC|10AC
Maximum Switching Power 240W|1.2kVA
Mechanical Life (Operations) 10000000
Minimum Dropout Voltage 0.3VDC
Minimum Operating Temperature (°C) -25
Mounting Through Hole
Number of Terminals 5
Operate Time (ms) 10
Part Status Active
PPAP No
Push to Test Button No
Relay Construction Non-Latching
Release Time (ms) 5
Termination Style PC Pin
Coil Current 136.4 mA
Coil Resistance 22.5 Ohms
Coil Termination Solder Pin
Coil Type Non-Latching
Coil Voltage 3 VDC
Contact Current Rating 10 A
Contact Material Silver Alloy(Ag)
Contact Termination Solder Pin
Factory Pack Quantity 500
Mounting Style Through Hole
Power Consumption 400 mW
Product Power Relays
Relay Contact Form 1 Form C(SPDT-NO, NC)
Series G5LE
Switching Voltage 250 VAC, 125 VDC
Type Cubic

Техническая документация

Datasheet
pdf, 1092 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.