XCMD2102L3, Limit Switches LIMIT SWITCH 240VAC 10AMP

Фото 1/2 XCMD2102L3, Limit Switches LIMIT SWITCH 240VAC 10AMP
Изображения служат только для ознакомления,
см. техническую документацию
46 шт., срок 6-8 недель
15 690 руб.
от 10 шт.13 140 руб.
Добавить в корзину 1 шт. на сумму 15 690 руб.
Плати частями
от 3 924 руб. × 4 платежа
Номенклатурный номер: 8008330312
Артикул: XCMD2102L3

Описание

Electromechanical\Switches\Limit Switches
Introducing Telemecanique miniature range of limit switches and accessories. These Telemecanique limit switches are the perfect solution for a multitude of applications including escalators, electrical assembly equipment and material handling.

Технические параметры

Action Type Snap Action
Actuator Type Roller Plunger
Better World Product Yes
Better World Verification Green Premium
Connection Type Cable
Housing Material Zamak Zinc Alloy
IP Rating IP66, IP67, IP68
Maximum AC Voltage 400V
Maximum Current 6A
Maximum Operating Temperature +70°C
Mechanical Life 1000000Operations
Minimum Operating Temperature -25°C
Mounting Orientation Vertical
Normal State Configuration NO/NC
Series OsiSense XC
Width 30mm
AC contacts rating @R(at resistive load)at resistive load 1.5A/240V AC
Body material metal
Connection lead 3m
Contact current max. 6A
DC contacts rating @R(at resistive load)at resistive load 1.5A/24V DC
Design side exit
Kind of actuator metal roller Ø11, 6mm
Manufacturer TELEMECANIQUE SENSORS
Manufacturer series XCMD
Mounting holes pitch 20mm
Number of mounting holes 2
Operating temperature -25…70°C
Output configuration NO+NC
Switched voltage max.250V AC, max.250V DC
Switches features snap action contacts
Type of sensor limit switch

Техническая документация

Datasheet
pdf, 74 КБ
Datasheet
pdf, 74 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.