RV21D2BC00B-K4C, Rotary Switches On-Off, 20 A 12 V
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
13 шт., срок 5-7 недель
8 430 руб.
от 10 шт. —
7 410 руб.
1 шт.
на сумму 8 430 руб.
Плати частями
от 2 109 руб. × 4 платежа
от 2 109 руб. × 4 платежа
Альтернативные предложения1
Описание
Electromechanical\Switches\Rotary Switches
V-Series Contura Rotary SwitchCarling Technologies V-Series Contura Rotary Switch translates rotary to linear motion, allowing for common switch functionality and terminal connections requiring no harness change. A secondary CAM allows definitive detent positions, preventing the switch from stopping between two positions while improving tactile feel. Carling V-Series Rotary Switch supports up to three LEDs and surface mount resistors with an IP67 rating. The V-Series Contura Rotary Switch is designed for maximum performance, reliability and leverages the features of the widely popular V-Series Contura Rocker Switch.
Технические параметры
Actuator: | Knob |
Brand: | Carling Technologies |
Contact Form: | DPST |
Current Rating: | 20 A |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Illuminated: | Illuminated |
Illumination Color: | RED |
Lamp Type: | LED |
Manufacturer: | Carling Technologies |
Product Category: | Rotary Switches |
Product Type: | Rotary Switches |
Series: | V |
Subcategory: | Switches |
Termination Style: | Quick Connect |
Voltage Rating DC: | 12 VDC |
Voltage Rating: | 12 VDC |
Approval Agency | CSA, UL |
California Prop 65 | Warning Information |
Circuit | DPST |
Current Rating (Amps) | 20A (DC) |
Depth Behind Flange | 37.88mm |
ECCN | EAR99 |
Electrical Life | 50,000 Cycles |
Features | Bezel - Rectangular |
HTSUS | 8536.50.9025 |
Illumination | Illuminated |
Illumination Type, Color | LED, Red |
Illumination Voltage (Nominal) | 12 VDC |
Ingress Protection | IP67 - Dust Tight, Waterproof |
Mechanical Life | 100,000 Cycles |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Panel Mount, Snap-In |
Number of Positions | 2 |
Package | Bulk |
Panel Cutout Dimensions | Rectangular - 36.83mm x 21.08mm |
RoHS Status | ROHS3 Compliant |
Series | V-Series Contura -> |
Switch Function | On-Off |
Termination Style | Quick Connect - 0.250"" (6.3mm) |
Type | Standard |
Voltage Rating - DC | 12V |
Вес, г | 28.4 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.