1508-4, Circuit Board Hardware - PCB .147 Single turret

1508-4, Circuit Board Hardware - PCB .147 Single turret
Изображения служат только для ознакомления,
см. техническую документацию
204 шт., срок 4-7 недель
140 руб.
Добавить в корзину 1 шт. на сумму 140 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8008332769
Артикул: 1508-4

Описание

Electromechanical\Hardware\Circuit Board Hardware - PCB
Terminals and Test Points

Keystone Electronics Terminals and Test Points provide high-tech electronics for today's space-saving, low-cost requirements for connecting and testing circuitry. Keystone offers a complete line of PC terminals, screw terminals, headers, and test points designed to meet the interconnect and testing challenges for electronic and electrical component termination points. The easy-mount designs are ideal for wave soldering.

Технические параметры

Brand: Keystone Electronics
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Keystone Electronics
Material: Brass
Outside Diameter: 2.39 mm
Packaging: Bulk
Product Category: Circuit Board Hardware-PCB
Product Type: Circuit Board Hardware-PCB
Product: Turret Lugs
Series: 1500
Subcategory: Hardware
Thread Size: Unthreaded
Type: Turret Terminal, Solder Mount

Техническая документация

Datasheet
pdf, 225 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.