G6A-234P-ST-US-DC24, Low Signal Relays - PCB ThruHole Sealed 1A DPDT 24VDC 200mW
![Фото 1/3 G6A-234P-ST-US-DC24, Low Signal Relays - PCB ThruHole Sealed 1A DPDT 24VDC 200mW](https://static.chipdip.ru/lib/042/DOC012042945.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/236/DOC044236847.jpg)
![](https://static.chipdip.ru/lib/177/DOC004177512.jpg)
4708 шт., срок 5-7 недель
1 670 руб.
от 25 шт. —
1 380 руб.
от 500 шт. —
1 200 руб.
1 шт.
на сумму 1 670 руб.
Плати частями
от 419 руб. × 4 платежа
от 419 руб. × 4 платежа
Альтернативные предложения2
Описание
Electromechanical\Relays, Contactors & Solenoids\Low Signal Relays - PCB
Low Signal Relay: G6AOmron Electronics Low Signal Relay G6A is a low-profile design allows use in 12.70mm PC board rack.
Технические параметры
Сопротивление обмотки,Ом | DPDT(2 Form C) | |
Номинальное рабочее напряжение,В | 24 | |
Brand: | Omron Electronics | |
Coil Current: | 8.3 mA | |
Coil Resistance: | 2.88 kOhms | |
Coil Type: | Non-Latching | |
Contact Current Rating: | 1 A | |
Contact Material: | Silver(Ag) | |
Contact Rating: | 0.6 A, 1 A, 2 A | |
Contact Termination: | Solder Pin | |
Factory Pack Quantity: Factory Pack Quantity: | 500 | |
Manufacturer: | Omron | |
Maximum Switching Current: | 2 A | |
Mounting Style: | Through Hole | |
Part # Aliases: | G6A234PSTUSDC24 | |
Power Consumption: | 200 mW | |
Product Category: | Low Signal Relays-PCB | |
Product Type: | PCB Relays | |
Product: | Low Signal Relays | |
Relay Contact Form: | 2 Form C(DPDT-NO, NC) | |
Series: | G6A | |
Subcategory: | Relays | |
Type: | Miniature | |
Automotive | No | |
Coil Current (mA) | 8.3 | |
Contact Arrangement | DPDT | |
Contact Form | 2 Form C | |
Contact Material | Silver Palladium/Gold Clad | |
DC Coil Voltage (V) | 24 | |
ECCN (US) | EAR99 | |
Electrical Life (Operations) | 500000 | |
EU RoHS | Compliant | |
Insulation Resistance (MOhm) | 1000 | |
Maximum Contact Resistance (mOhm) | 50 | |
Maximum Operating Temperature (°C) | 70 | |
Maximum Pick-Up Voltage | 16.8VDC | |
Maximum Switching Current (A) | 2 | |
Maximum Switching Power | 60W|125VA | |
Mechanical Life (Operations) | 100000000 | |
Minimum Dropout Voltage | 2.4VDC | |
Minimum Operating Temperature (°C) | -40 | |
Mounting | Through Hole | |
Number of Terminals | 8 | |
Operate Time (ms) | 5 | |
Package Type | DIP | |
Part Status | Active | |
PPAP | No | |
Relay Construction | Non-Latching | |
Release Time (ms) | 3 | |
Seal | Sealed | |
Termination Style | PC Pin | |
Coil Current | 8.3 mA | |
Coil Resistance | 2.88 kOhms | |
Coil Type | Non-Latching | |
Coil Voltage | 24 VDC | |
Contact Current Rating | 1 A | |
Contact Rating | 600 mA, 1 A, 2 A | |
Contact Termination | Solder Pin | |
Factory Pack Quantity | 500 | |
Maximum Switching Current | 2 A | |
Mounting Style | Through Hole | |
Power Consumption | 200 mW | |
Product | Low Signal Relays | |
Relay Contact Form | 2 Form C(DPDT-NO, NC) | |
Series | G6A | |
Type | Miniature | |
Вес, г | 3 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.