XACA03H7, Emergency Stop Switches / E-Stop Switches PENDANT STATION ENCL

XACA03H7, Emergency Stop Switches / E-Stop Switches PENDANT STATION ENCL
Изображения служат только для ознакомления,
см. техническую документацию
4 шт., срок 5-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
47 510 руб.
1 шт. на сумму 47 510 руб.
Плати частями
от 11 879 руб. × 4 платежа
Номенклатурный номер: 8008337598
Артикул: XACA03H7
Бренд: Schneider Electric

Описание

Electromechanical\Switches\Emergency Stop Switches / E-Stop Switches
Harmony® XAC Medium-Duty Pendant Control Stations
Schneider Electric Harmony® XAC Medium-Duty Pendant Control Stations are for custom 22mm pushbuttons with pre-assembled and un-assembled versions. The Harmony® XAC components offer hole size options from 2 to 12 holes in four pendant type groups: XACA, XACB, XACD, and XACM. Available functions are 1 or 2 speed up, down, right, and left movements. An emergy stop option and two material types (polyester and polypropylene) are also available. The polypropylene components provide NEMA 4 and 4X protection. XAC Pendant devices use ZA2 22mm pushbuttons in assembly mounting to an internal metal plate. The double-insulated Harmony® XAC Medium-Duty Pendant Control Stations feature IEC standards compliance and are UL/CSA certified.

Технические параметры

Brand: Schneider Electric
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Schneider Electric
Product Category: Emergency Stop Switches/E-Stop Switches
Product Type: Emergency Stop Switches
Series: XACA03
Subcategory: Switches
Type: Pendant

Техническая документация

Datasheet
pdf, 95 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.