A6D-2100, DIP Switches / SIP Switches 2 PIN SEALED TOP ACT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
141 шт., срок 5-7 недель
1 020 руб.
от 10 шт. —
910 руб.
от 73 шт. —
664 руб.
1 шт.
на сумму 1 020 руб.
Плати частями
от 255 руб. × 4 платежа
от 255 руб. × 4 платежа
Альтернативные предложения1
Описание
Electromechanical\Switches\DIP Switches / SIP Switches
Fully sealed internally (not tape sealed) suitable for immersion cleaning and automated assembly equipment
Технические параметры
Actuator Style: | Switch |
Actuator: | Switch |
Brand: | Omron Electronics |
Contact Material: | Beryllium Copper |
Current Rating: | 100 mA |
Factory Pack Quantity: Factory Pack Quantity: | 73 |
Illuminated: | Non-Illuminated |
Manufacturer: | Omron |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | -20 C |
Mounting Style: | PCB Mount |
Number of Positions: | 2 Position |
Operating Temperature Range: | -20 C to+70 C |
Part # Aliases: | A6D-2100BYOMZ A6D2100 A6D2100BYOMZ |
Product Category: | DIP Switches/SIP Switches |
Product Type: | DIP Switches |
Series: | A6D |
Subcategory: | Switches |
Switch Type: | DIP |
Terminal Pitch: | 2.54 mm |
Termination Style: | Solder Pin |
Actuator Type | Slide |
Contact Configuration | DPST |
Contact Current Rating | 100 mA@ 5 V dc |
Contact Material | Gold Plated |
Dielectric Strength | 500V ac |
Maximum Operating Temperature | +70°C |
Mechanical Life | 5000Operations |
Minimum Operating Temperature | -20°C |
Mounting Type | Through Hole |
Number of Positions | 2 |
Operating Temperature Range | -20 →+70°C |
Package Style | DIP |
Body material | PBT |
DC contacts rating @R(at resistive load)at resistive load | 30mA/30V DC |
Electrical life | 2000 cycles |
Manufacturer | OMRON Electronic Components |
Manufacturer series | A6D |
Mechanical durability | 5000 cycles |
Min. insulation resistance | 0.1GΩ |
Mounting | THT |
Operating temperature | -20…70°C |
Overall length | 7.1mm |
Poles number | 2 |
Row pitch | 7.62mm |
Stable positions number | 2 |
Switches features | flat actuator |
Switching method(the position in bracket indicates momentary position.)The posit | ON-OFF |
Terminal pitch | 2.54mm |
Type of switch | DIP-SWITCH |
Вес, г | 0.5 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.