CL-SB-22B-02, Slide Switches slide , 2 pole 2 cont., top set., gull-wing, gold contact, 2mm knob

Фото 1/2 CL-SB-22B-02, Slide Switches slide , 2 pole 2 cont., top set., gull-wing, gold contact, 2mm knob
Изображения служат только для ознакомления,
см. техническую документацию
565 шт., срок 5-7 недель
520 руб.
от 50 шт.390 руб.
от 100 шт.361 руб.
от 500 шт.303.10 руб.
1 шт. на сумму 520 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8008340033
Артикул: CL-SB-22B-02
Бренд: Nidec Components

Описание

Electromechanical\Switches\Slide Switches
Wide variety (circuit composition, Operation Direction, terminal shape: J-hook, Gull Wing, Through hole pins)

Технические параметры

Actuator Length: 2 mm
Actuator Style: Flush
Actuator: Slide
Brand: Nidec Components
Contact Current Rating: 200 mA
Contact Form: DPDT
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 200 mA
Factory Pack Quantity: Factory Pack Quantity: 50
Flammability Rating: UL 94 V-0
Illuminated: Non-Illuminated
Life: 10000 Cycles
Manufacturer: Nidec
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Angle: Horizontal
Mounting Style: SMD/SMT
Packaging: Bulk
Product Category: Slide Switches
Product Type: Slide Switches
Series: CL-SB
Subcategory: Switches
Switch Function: ON-ON
Termination Style: Gull Wing Lead
Type: Slide Switch
Voltage Rating DC: 12 VDC
Actuator Material Polyamide
Actuator Type Slide
Contact Configuration DPDT
Contact Current Rating 200(Non-Switching)mA, 200(Switching)mA
Contact Material Copper Alloy
Contact Resistance 70(Gold)mΩ
Maximum Operating Temperature +85°C
Minimum Operating Temperature -40°C
Mounting Type Surface Mount
Operating Temperature Range -40 →+85°C
Terminal Type Gull Wing
Voltage Rating 50V dc
Width 3.5mm

Техническая документация

Datasheet
pdf, 2480 КБ
Datasheet
pdf, 2085 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.