LP0115CCKW01B, Pushbutton Switches SHORT BODY PUSHBUTTON/ILL WHITE
![Фото 1/2 LP0115CCKW01B, Pushbutton Switches SHORT BODY PUSHBUTTON/ILL WHITE](https://static.chipdip.ru/lib/662/DOC005662317.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/081/DOC008081184.jpg)
20 шт., срок 5-7 недель
2 510 руб.
1 шт.
на сумму 2 510 руб.
Плати частями
от 629 руб. × 4 платежа
от 629 руб. × 4 платежа
Альтернативные предложения1
Описание
Electromechanical\Switches\Pushbutton Switches
Pushbutton Switch SPDT Standard Panel Mount, Front
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.50.90.31 |
Mounting | Panel Mount |
Switch Function | Momentary Contact |
Pole Throw Configuration | SPDT |
Actuator Style | Round Button |
Switch Configuration | ON (ON) |
Bushing Type | Threaded |
Maximum Current Rating (A) | 3@250VAC 30VDC |
Dielectric Strength | 1000VAC |
Minimum Insulation Resistance (MOhm) | 200 |
Maximum Contact Resistance (mOhm) | 50 |
Electrical Life (Cycles) | 100000 |
Mechanical Life (Cycles) | 500000 |
Actuator Color | White |
Actuator Length (mm) | 3 |
Termination Style | Quick Connect/Solder Lug |
Number of Terminals | 3 |
Terminal Length (mm) | 7.3 |
Seal Location | Terminals |
Seal Description | Epoxy |
Base Material | Glass Fiber/Polyamide |
Housing Material | Glass Fiber/Polyamide |
Body Orientation | Straight |
Minimum Operating Temperature (°C) | -10 |
Maximum Operating Temperature (°C) | 50 |
Thread Size | M16P1 |
Body Length (mm) | 17.1 |
Body Depth (mm) | 17.1 |
Product Length (mm) | 20 |
Product Depth (mm) | 20 |
Product Height (mm) | 26.8 |
Actuator Type | Round, Button |
California Prop 65 | Warning Information |
Circuit | SPDT |
Color - Actuator/Cap | White |
Current Rating (Amps) | 3A (AC/DC) |
ECCN | EAR99 |
Electrical Life | 50,000 Cycles |
HTSUS | 8536.50.9031 |
Mechanical Life | 500,000 Cycles |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Panel Mount, Front |
Operating Temperature | -25В°C ~ 70В°C |
Package | Bulk |
Panel Cutout Dimensions | Circular - 16.00mm Dia |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | LP01 -> |
Type | Standard |
Voltage Rating - AC | 125V |
Voltage Rating - DC | 30V |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.