TQ2SA-L2-12V, Low Signal Relays - PCB 2A 12VDC DPDT 2 COIL LATCH SMD

TQ2SA-L2-12V, Low Signal Relays - PCB 2A 12VDC DPDT 2 COIL LATCH SMD
Изображения служат только для ознакомления,
см. техническую документацию
562 шт., срок 5-7 недель
1 180 руб.
1 шт. на сумму 1 180 руб.
Плати частями
от 295 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8008342487
Артикул: TQ2SA-L2-12V
Бренд: Panasonic

Описание

Electromechanical\Relays, Contactors & Solenoids\Low Signal Relays - PCB
RELAY, SIGNAL, DPDT, 30VDC, 2A; Coil Voltage:12VDC; Contact Configuration:DPDT; Contact Current:2A; Product Range:TQ Series; Relay Mounting:SMD; Coil Type:Latching Dual Coil; Relay Terminals:Solder; Contact Voltage VAC:1

Технические параметры

Сопротивление обмотки,Ом DPDT(2 Form C)
Номинальное рабочее напряжение,В 12
Brand: Panasonic Industrial Devices
Coil Current: 11.7 mA
Coil Resistance: 1.028 kOhms
Coil Type: Dual Coil Latching
Contact Current Rating: 2 A
Contact Material: Silver(Ag)with Gold Plating
Contact Rating: 300 mA, 500 mA, 1 A, 2 A
Contact Termination: Gull Wing Lead
Factory Pack Quantity: Factory Pack Quantity: 50
Insertion Loss: 0.8 dB
Isolation: 20 dB
Manufacturer: Panasonic
Maximum Switching Current: 1 A
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Tube
Power Consumption: 140 mW
Product Category: Low Signal Relays-PCB
Product Type: PCB Relays
Product: Communications Relays
Relay Contact Form: 2 Form C(DPDT-NO, NC)
Subcategory: Relays
Type: Miniature
Coil Voltage: 12 VDC
Contact Form: DPDT(2 Form C)
Brand Panasonic Industrial Devices
Coil Current 11.7 mA
Coil Resistance 1.028 kOhms
Coil Type Dual Coil Latching
Coil Voltage 12 VDC
Contact Current Rating 2 A
Contact Form DPDT(2 Form C)
Contact Material Silver(Ag)with Gold Plating
Contact Rating 500 mA at 125 VAC, 2 A at 30 VDC
Contact Termination Solder Pad
Factory Pack Quantity 50
Insertion Loss 0.8 dB
Isolation 20 dB
Manufacturer Panasonic
Maximum Switching Current 2 A
Moisture Sensitive Yes
Mounting Style SMD/SMT
Packaging Tube
Power Consumption 140 mW
Product Low Profile Relays
Product Category Low Signal Relays-PCB
RoHS Details
COO JP
ECCN EAR99
HTS 8536490050
Package Type Tube
Part No TQ2SA-L2-12V
Supplier Panasonic Electronic Components
Supplier Standard Pack 50
Вес, г 2

Техническая документация

Datasheet
pdf, 894 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.