228ADS2AAWFCMBA, Tactile Switches 228ADS2AAWF+C style in misty black color with A etching
![Фото 1/2 228ADS2AAWFCMBA, Tactile Switches 228ADS2AAWF+C style in misty black color with A etching](https://static.chipdip.ru/lib/803/DOC027803780.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/105/DOC008105863.jpg)
1006 шт., срок 4-7 недель
420 руб.
от 10 шт. —
350 руб.
от 200 шт. —
252 руб.
1 шт.
на сумму 420 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
Electromechanical\Switches\Tactile Switches
228A/B/C/D/E Illuminated Tactile SwitchesCTS Electronic Components 228A / 228B / 228C / 228D / 228E Illuminated Tactile Switches offer a variety of LED color options and provide surface mount gull wing terminal and standard through configurations. CTS Series 228 tact switches are compatible with IR reflow and manual soldering.
Технические параметры
Actuator: | Round |
Brand: | CTS Electronic Components |
Cap Color: | Black |
Color: | White |
Contact Form: | SPST |
Current Rating: | 50 mA |
Factory Pack Quantity: Factory Pack Quantity: | 200 |
Ground Terminal: | No |
Illuminated: | Illuminated |
Illumination Color: | Amber |
Lamp Type: | LED |
Life: | 100000 Cycles |
Manufacturer: | CTS |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | -25 C |
Mounting Direction: | Right Angle |
Mounting Style: | Through Hole |
Operating Force: | 160 gf |
Packaging: | Tray |
Part # Aliases: | 228A-DS2AAWFCMBA |
Product Category: | Tactile Switches |
Product Type: | Tactile Switches |
Product: | Illuminated Tactile Switch |
Series: | 228A |
Stem Height: | 9.6 mm |
Subcategory: | Switches |
Switch Function: | OFF-ON |
Termination Style: | Solder Pin |
Voltage Rating DC: | 12 VDC |
Actuator Length, Right Angle | 11.00mm |
Actuator Orientation | Side Actuated |
Actuator Type | Round Button |
Circuit | SPST-NO |
Contact Rating @ Voltage | 0.05A @ 12VDC |
ECCN | EAR99 |
HTSUS | 8536.50.9031 |
Illumination | Illuminated |
Illumination Type, Color | LED, Amber/White |
Mechanical Life | 100,000 Cycles |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole, Right Angle |
Operating Force | 160gf |
Operating Temperature | -25В°C ~ 70В°C |
Outline | 8.30mm x 9.60mm |
Package | Tray |
RoHS Status | ROHS3 Compliant |
Series | 228A -> |
Switch Function | Off-Mom |
Switch Travel | 0.25mm |
Termination Style | PC Pin |
Вес, г | 2.86 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.