9001BW90YU, Emergency Stop Switches / E-Stop Switches PENDANT STATION 600VAC 5A, Type BW

9001BW90YU, Emergency Stop Switches / E-Stop Switches PENDANT STATION 600VAC 5A, Type BW
Изображения служат только для ознакомления,
см. техническую документацию
5 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
26 530 руб.
Добавить в корзину 1 шт. на сумму 26 530 руб.
Плати частями
от 6 634 руб. × 4 платежа
Номенклатурный номер: 8008346791
Артикул: 9001BW90YU
Бренд: Square D

Описание

Electromechanical\Switches\Emergency Stop Switches / E-Stop Switches
9001BW Pendant Stations

Square D 9001BW Pendant Stations come fully assembled with two product-specific operators with single-speed or two-speed options. The 9001BW series is made of high-impact thermoplastic construction with a UL 94V-0 rating, ensuring self-extinguishing flammability, and features NEMA 1, 3, 3R, 4, 4X, and 13 ratings for watertight, dust-tight, oil-tight, and corrosion-resistant durability. These pendant stations have an optional external hanger bracket and seal with an internal strain-relief post and 1/2" conduit opening. Square D 9001BW Pendant Stations have oversized finger grips on the rear of the enclosure for easy grip and operation and a two-button design well suited for standard hoist applications.

Технические параметры

Brand: Square D
Current Rating: 5 A
Factory Pack Quantity: Factory Pack Quantity: 1
Illuminated: Non-Illuminated
Manufacturer: Schneider Electric
Mounting Style: Panel Mount
Product Category: Emergency Stop Switches/E-Stop Switches
Product Type: Emergency Stop Switches
Product: Power Switches
Series: 9001B
Subcategory: Switches
Termination Style: Screw
Type: Double Button
Voltage Rating AC: 600 VAC

Техническая документация

Datasheet
pdf, 102 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.