2908695, Specialty Controllers Hybrid Motor Starter ELR-H5-I-SC 24V DC

2908695, Specialty Controllers Hybrid Motor Starter ELR-H5-I-SC 24V DC
Изображения служат только для ознакомления,
см. техническую документацию
3 шт., срок 5-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
42 590 руб.
1 шт. на сумму 42 590 руб.
Плати частями
от 10 649 руб. × 4 платежа
Номенклатурный номер: 8008347318
Артикул: 2908695
Бренд: Phoenix Contact

Описание

Industrial Automation\Controllers\Specialty Controllers
CONTACTRON Pro Modular Hybrid Motor Starters
Phoenix Contact CONTACTRON Pro Modular Hybrid Motor Starters employ hybrid technology that offers 3-phase motor switching up to 5HP, longer service life, and integrated lock-out circuits. These motor starters provide auxiliary contact modules that allow feedback of the motor state implementation of self-sealing motor circuits. The modular starters feature a dedicated safety relay combined with T-bus technology that permits a rapid and reliable shutdown of up to 10 motors. These CONTACTRON pro starters provide forward running, reverse running, and multi overload protection functions. The CONTACTRON pro modular starters are used in distributed motor control such as conveyor systems and material handling as well as a machine-building application like fan and pump control.

Технические параметры

Analog / Digital: Analog/Digital
Brand: Phoenix Contact
Factory Pack Quantity: Factory Pack Quantity: 1
IP Rating: IP20
Manufacturer: Phoenix Contact
Maximum Operating Temperature: +55 C
Minimum Operating Temperature: -25 C
Mounting Style: DIN Rail Mount
Product Category: Specialty Controllers
Product Type: Motor Starters
Subcategory: Controllers
Supply Voltage - Max: 24 V
Supply Voltage - Min: 24 V

Техническая документация

Datasheet
pdf, 829 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.